0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SNT 2500 :: Plug-in switching power supply: 2500 mA

Item-No.: SNT 2500
€16,20
Category of goods: 1 = discountable

SNT 2500

  • Product Description
  • Technical information
  • General
    • Type
    • Universal switching power supply
    • Technology
    • EuP-compliant
    • Colour
    • Black
  • Electrical values
    • Output
    • 3-7 VDC
    • Current
    • 2500
    • Input voltage
    • 100 - 240 VAC
    • Stabilized
    • Yes
  • Interfaces
    • Connection
    • Mains
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 3 - 7 V DC
    • Output voltage, connection
    • Multi
Plug-in switching power supply unit, 1900 to 2500 mA

Compact and lightweight, stabilised power supply unit in modern switching power supply technology with wide-range voltage input from 100 - 240 V (50/60 Hz). Reversible polarity.

Secondary:
3.0 - 4.5 - 5.0 V/2500 mA DC
6.0 - 6.5 V/2000 mA DC
7.0 V/1900 mA DC

With 8-piece adapter set:
- Jack plugs:
2.5 mm
3.5 mm
- DC plugs:
2.35 x 0.75 mm
3.5 x 0.75 mm
3.5 x 1.35 mm
4.0 x 1.7 mm
5.0 x 2.1 mm
5.5 x 2.5 mm



Package weight : 0.251 kg
RoHS : conform
Technical information
  • General
    • Type
    • Universal switching power supply
    • Technology
    • EuP-compliant
    • Colour
    • Black
  • Electrical values
    • Output
    • 3-7 VDC
    • Current
    • 2500
    • Input voltage
    • 100 - 240 VAC
    • Stabilized
    • Yes
  • Interfaces
    • Connection
    • Mains
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 3 - 7 V DC
    • Output voltage, connection
    • Multi
Datasheet/manual