Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SNT 1500 :: Stabilised switching power supply AC/DC, 1500 mA

Item-No.: SNT 1500
€18,60
Category of goods: 1 = discountable

SNT 1500

  • Product Description
  • Technical information
  • General
    • Type
    • Universal switching power supply
    • Technology
    • EuP-compliant
    • Colour
    • Black
  • Electrical values
    • Output
    • 9-24 VDC
    • Current
    • 1500
    • Input voltage
    • 100 - 240 VAC
    • Stabilized
    • Yes
  • Interfaces
    • Connection
    • Mains
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Output voltage, connection
    • DC socket

This new compact power supply unit already meets international standards in accordance with ECO-Design, CEC and MEPS. The purpose of this standard is to reduce stand-by losses and thus CO² emissions. Energy saving of 90% in stand-by mode compared to conventional power supply units. These power supply units save approx. 30% energy under load. Manufactured according to EuP directive 2005/32/EC EuP = Eco-design of energy-using products.

Output:
9 - 12 - 15 volts at 1500 mA
18 - 20 volts at 1200 mA
24 volts at 1000 mA

With 7 angled connectors:
3.5-mm plug
2.35 x 0.70 mm plug
3.50 x 1.40 mm plug
4.00 x 1.70 mm plug
5.50 x 2.10 mm plug
5.50 x 1.50 mm plug
5.50 x 2.50 mm plug

Input voltage: 230 V AC
Output voltage: 9 - 24 V DC
Output current: 1000 - 1500 A
AC input connector: Euro
Design: stabilised
Switching power supply



Manufacturer : GOOBAY
Factory number : 54799
Package weight : 0.221 kg
RoHS : conform
Technical information
  • General
    • Type
    • Universal switching power supply
    • Technology
    • EuP-compliant
    • Colour
    • Black
  • Electrical values
    • Output
    • 9-24 VDC
    • Current
    • 1500
    • Input voltage
    • 100 - 240 VAC
    • Stabilized
    • Yes
  • Interfaces
    • Connection
    • Mains
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Output voltage, connection
    • DC socket
Datasheet/manual