Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NETZTEIL 01 :: Power supply unit 12 V, 1 A with cigarette lighter socket


NETZTEIL 01

  • Product Description
  • Technical information
  • General
    • Type
    • Switching power supply
    • Technology
    • EuP-compliant
    • Colour
    • Black
  • Electrical values
    • Output
    • 12 VDC
    • Current
    • 1000
    • Performance
    • 12 W
    • Input voltage
    • 100 - 240 VAC
    • Stabilized
    • Yes
  • Interfaces
    • Connection
    • Mains
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 12 V DC
    • Output voltage, connection
    • Motor vehicle

Power supply unit with cigarette lighter socket

• Input voltage: 230 V AC
• Output voltage: 12 V DC
• Output current: max. 1000 mA

- Specially designed for travelling abroad with a European plug
- Low weight
- Stand-by electricity only 0.2 W



Package weight : 0.361 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switching power supply
    • Technology
    • EuP-compliant
    • Colour
    • Black
  • Electrical values
    • Output
    • 12 VDC
    • Current
    • 1000
    • Performance
    • 12 W
    • Input voltage
    • 100 - 240 VAC
    • Stabilized
    • Yes
  • Interfaces
    • Connection
    • Mains
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 12 V DC
    • Output voltage, connection
    • Motor vehicle
Datasheet/manual