Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


APS 1500 :: Plug-in switching power supply, max. 1500 mA, EuP compliant

Item-No.: APS 1500
€17,10
Category of goods: 1 = discountable

APS 1500

  • Product Description
  • Technical information
  • General
    • Type
    • Universal switching power supply
    • Technology
    • EuP-compliant
    • Colour
    • Black
  • Electrical values
    • Output
    • 3-12 VDC
    • Current
    • 1500
    • Performance
    • 18 W
    • Input voltage
    • 100 - 240 VAC
    • Stabilized
    • Yes
  • Interfaces
    • Connection
    • Mains
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 3 - 12 V DC
    • Output voltage, connection
    • Multi

Ansmann plug-in power supply
These compact Ansmann power supplies meet the standards of the EU's EuP green design directive.
Through the high energy efficiency of these switching power supplies, energy savings of up to 98% are achieved compared to conventional analogue power supplies.

• Including set of adapters for standard devices.
• Output voltage: 3 - 12 V DC
• Performance: 18 W
• Max. output current: 1500 mA



Manufacturer : ANSMANN
Factory number : 5111253
Package weight : 0.256 kg
RoHS : conform
Technical information
  • General
    • Type
    • Universal switching power supply
    • Technology
    • EuP-compliant
    • Colour
    • Black
  • Electrical values
    • Output
    • 3-12 VDC
    • Current
    • 1500
    • Performance
    • 18 W
    • Input voltage
    • 100 - 240 VAC
    • Stabilized
    • Yes
  • Interfaces
    • Connection
    • Mains
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 3 - 12 V DC
    • Output voltage, connection
    • Multi
Datasheet/manual