Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TYCO 926893-1 :: Mate-N-LOK socket contacts for 0.5­2.1 mm²

Item-No.: TYCO 926893-1
€0,16
Category of goods: 1 = discountable

TYCO 926893-1


Universal Mate-N-LOK multipole connector

for free-hanging installation in automobiles, household appliances, radio and television industry.



Manufacturer : TYCO-ELECTRONICS
Factory number : 926893-1
Package weight : 0.0012 kg
RoHS : conform
Technical information
Datasheet/manual