Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MUM 9AG :: 9-pin mini mate accommodation housing, 3-row

Item-No.: MUM 9AG
€0,45
Category of goods: 1 = discountable

MUM 9AG

  • Product Description
  • Technical information
  • General
    • Type
    • Mini universal mate connector
    • Design
    • Housing, latching
    • Pole number
    • 9
    • Assembly
    • 3-row
    • Material
    • Plastic
    • Temperatur max.
    • -20 … +105
  • Measures
    • Length
    • 23.7 mm
    • Width
    • 14.0 mm
    • Height
    • 16.0 mm
    • Content spacing
    • 4.14 mm
  • Electrical values
    • Approval
    • VDE, UL, CSA
    • Load limit
    • 600 V AC/DC
  • Implementation
    • Cable cross-section
    • 0.05 … 1.3 mm²
    • Protection class
    • UL 94 V-0 / V-2

Mini universal mate multipole connector

For use in automobiles, household appliances, radio and television industry. Mixed bushings and pins possible.

Please order contacts individually.



Manufacturer : TYCO-ELECTRONICS
Factory number : 0-0172161-1
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mini universal mate connector
    • Design
    • Housing, latching
    • Pole number
    • 9
    • Assembly
    • 3-row
    • Material
    • Plastic
    • Temperatur max.
    • -20 … +105
  • Measures
    • Length
    • 23.7 mm
    • Width
    • 14.0 mm
    • Height
    • 16.0 mm
    • Content spacing
    • 4.14 mm
  • Electrical values
    • Approval
    • VDE, UL, CSA
    • Load limit
    • 600 V AC/DC
  • Implementation
    • Cable cross-section
    • 0.05 … 1.3 mm²
    • Protection class
    • UL 94 V-0 / V-2
Datasheet/manual