Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MNL BK2 :: Mate-N-LOK socket contacts for 0.5­2.1 mm²

Item-No.: MNL BK2
€0,17
Category of goods: 1 = discountable

MNL BK2

  • Product Description
  • Technical information
  • General
    • Type
    • Universal Mate-N-Lok connector
    • Design
    • Socket contact
    • Material
    • Tinned CuZn
    • Temperatur max.
    • -20 … +105
  • Measures
    • Length
    • 19.3 mm
    • Cable inlet Ø
    • 0.5 - 2.1 mm
  • Electrical values
    • Approval
    • VDE, UL, CSA
    • Load limit
    • 9 A

Universal Mate-N-LOK multipole connector

for free-hanging installation in automobiles, household appliances, radio and television industry.



Manufacturer : TYCO-ELECTRONICS
Factory number : 350551-1
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Universal Mate-N-Lok connector
    • Design
    • Socket contact
    • Material
    • Tinned CuZn
    • Temperatur max.
    • -20 … +105
  • Measures
    • Length
    • 19.3 mm
    • Cable inlet Ø
    • 0.5 - 2.1 mm
  • Electrical values
    • Approval
    • VDE, UL, CSA
    • Load limit
    • 9 A
Datasheet/manual