Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TSAT RV600-10 :: Technisat through-line socket for single-cable system


TSAT RV600-10

  • Product Description
  • Technical information
  • Specials
    • DiSEqC
    • Unicable
  • Electrical values
    • Frequency range
    • 47 ... 2150 MHz
  • General
    • Type
    • Antenna socket
    • Technology
    • Digital
  • Interfaces
    • Connection
    • F-Typ / IEC

Technisat through-line socket

• for single-cable system TechniRouter 5/....

Safety socket for the TechniRouter system

The RV 600-10 E aerial outlet has an integrated electronic system and meets the European standards EN 50083-1 and EN 50083-2. Due to its two-fold DC voltage transmission (double DC bypass), it is the ideal series distribution component in TechniRouter systems.

The RV 600-10 E outlet can only be used in single-cable systems as a loop-through or star-distribution component with the TechniRouter.

General
• Directional coupler socket (3-way)
• With DC voltage transmission via SAT connection to the main line (max. 24 V/400 mA, 22 kHz signal and DiSEqC control technology)
• For loop systems in single-cable systems
• Stable die-cast enclosure

Fastening
• With screw and claw fastening (suitable for flush-mounted sockets with 55 - 65 mm diameter)

Connections
• TV: IEC plug
• Radio: IEC socket
• Sat: F socket

Tap loss
• TV: 10 dB at 47-68 MHz (B I), 118-470 MHz (VHF), 470-862 (UHF)
• Radio: 11 dB at 87.5-108 MHz (FM)
• Sat: 10 dB at 950-2150 MHz

Transmission loss
• Terrestrial: 1.0 dB
• Sat: 1.9 dB

Uncoupling (between two participants)
• Terrestrial: > 42 dB
• Sat: > 32 dB

Degrees of shielding at
• 47-300 MHz: 85 dB
• 300-470 MHz: 80 dB
• 470-950 MHz: 75 dB
• 950-2150 MHz: 55 dB

Shut-off in case of malfunction
• Shutting off the power from the SAT connection to the input for +18 V DC after approx. 400 ms (e.g. for receivers that are not suitable for TechniRouter operation)

Terminating resistor
A DC-decoupled resistor must be used

Installation
Can be combined with almost all installation programmes



Manufacturer : TECHNISAT
Factory number : 0010/3182
Package weight : 0.102 kg
RoHS : conform
Technical information
  • Specials
    • DiSEqC
    • Unicable
  • Electrical values
    • Frequency range
    • 47 ... 2150 MHz
  • General
    • Type
    • Antenna socket
    • Technology
    • Digital
  • Interfaces
    • Connection
    • F-Typ / IEC
Datasheet/manual