Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SKYWIRE HC-LNB :: Unicable LNB for 6 subscribers, 40-mm feed


SKYWIRE HC-LNB

  • Product Description
  • Technical information
  • General
    • Assembly
    • For 4 + 2 receiver
    • Output
    • 3
    • Design
    • Unicable
    • Type
    • Single-cable LNB
    • Type
    • For 6 users
    • Technology
    • Digital
  • Specials
    • DiSEqC
    • Unicable
  • Implementation
    • Feed intake
    • 40 mm
  • Electrical values
    • Frequency range
    • 950 ... 2150 MHz
  • Interfaces
    • Connection
    • F type

Telestar Skywire HC LNB

• can be used without multiswitch
• 3D compatible
• for up to 6 subscribers (2 individual ports and up to 4 additional connections via Unicable)
• Unicable lead suitable for receivers with DiSEqC EN 50494 support

Input frequency
Low band: 10.7 - 11.7 GHz
High band: 11.7 - 12.75 GHz
Output frequency
LNB line 1 and 2:
Low band: 950 - 1950 MHz V/H
High band: 1100 - 2150 MHz V/H
Unicable:
Channel 1: 1210 MHz
Channel 2: 1420 MHz
Channel 3: 1680 MHz
Channel 4: 2040 MHz
Output impedance: 75 Ω
LOF
Low band: 9.75 GHz
High band: 10.60 GHz
Amplification: 52 - 65 dB
Noise factor: <0.1 dB
Voltage supply
11.5 - 14 V DC (vertical)
16 - 18 V DC (horizontal)
Power consumption: 250 mA



Manufacturer : TELESTAR
Factory number : 5930526
Package weight : 0.379 kg
RoHS : conform
Technical information
  • General
    • Assembly
    • For 4 + 2 receiver
    • Output
    • 3
    • Design
    • Unicable
    • Type
    • Single-cable LNB
    • Type
    • For 6 users
    • Technology
    • Digital
  • Specials
    • DiSEqC
    • Unicable
  • Implementation
    • Feed intake
    • 40 mm
  • Electrical values
    • Frequency range
    • 950 ... 2150 MHz
  • Interfaces
    • Connection
    • F type