reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SES 46-00 :: Single-cable multiswitch, 4 in 6


SES 46-00

  • Product Description
  • Technical information
  • General
    • Assembly
    • For 6 receivers
    • Input
    • 4
    • Output
    • 1
    • Type
    • Single-cable system
    • Technology
    • Digital
  • Specials
    • DiSEqC
    • Unicable
  • Electrical values
    • Frequency range
    • 950 ... 2200 MHz
  • Interfaces
    • Connection
    • F type

Single-cable multiswitch, 4 in 6,

• in weatherproof housing for installation on masts
• 4 inputs
• 1 subscriber output for up to 6 satellite receivers to EN50494

• Inputs: 4
• Subscriber outputs: 1 x 6
• Connectable receivers: 6 (in series)
• Frequency range: 950 - 2200 MHz
• Transmission frequencies: 1280 MHz | 1382 MHz | 1484 MHz | 1586 MHz | 1688 MHz | 1790 MHz
• Output level: 90 dBµV
• Power consumption: 230 mA
• Through current: 500 mA
• Dimensions: approx. 195 x 120 x 30 mm


Power supplied by external switched power supply SZU 99-22



Manufacturer : AXING
Factory number : SES04600
Package weight : 0.38 kg
RoHS : conform
Technical information
  • General
    • Assembly
    • For 6 receivers
    • Input
    • 4
    • Output
    • 1
    • Type
    • Single-cable system
    • Technology
    • Digital
  • Specials
    • DiSEqC
    • Unicable
  • Electrical values
    • Frequency range
    • 950 ... 2200 MHz
  • Interfaces
    • Connection
    • F type