Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


INVERTO 5278 :: Unicable II programmable 40mm LNB with 32UB


Inverto IDLU-32UL40-UNBOO-OPP

  • Product Description
  • Technical information
  • Specials
    • DiSEqC
    • Unicable II
  • Implementation
    • Feed intake
    • 40 mm
  • Electrical values
    • Noise factor
    • 1 dB
    • Power consumption
    • 400
  • General
    • Design
    • Unicable II
    • Type
    • Single-cable LNB
    • Type
    • For 32 participants
    • Technology
    • Digital
    • Colour
    • White
  • Interfaces
    • Connection
    • F type
This Unicable2 LNB enables installations with up to 32 satellite receivers connected over a single coax cable and using the EN50494/EN50607 protocols providing access to unlimited number of transponders (also known as ‘Dynamic’ mode) . Alternatively, it can be configured to deliver a fixed mapping of transponder frequencies to IF frequencies (also known as ‘Static’ mode), allowing an unlimited number of receivers to be connected and providing them access to up to 32 transponders (or more, depending on the bandwidth of the desired transponders) based on digital channel stacking technology.

Main Features:
  • Low phase Noise HDTV-DVBS2 compliant

  • Low Noise Figure

  • Very high cross-pol isolation

  • Programmable Static frequency mapping mode

  • Dish alignment mode


The operating mode - dynamic or static - output power level, channel bandwidth, UB numbers, center frequencies and dish alignment mode are all programmable and can be configured and updated in the field using a dedicated programmer device*.

* Programmer not included, sold separately as an optional accessory.

  • Input Frequency Range 10.7 ~ 12.75 GHz

  • Noise Figure 1 dB Max.

  • LO Frequency 10.4 GHz

  • LO Initial Accuracy +/- 1.0

  • LO Temperature Drift +/- 2.5

  • LO Phase Noise @ 10K Hz -80 dBc / Hz

  • Unicable Conversion Gain (AGC) 55 dB Min.

  • Gain Variation +/- 0.75 dB/UB

  • Image Rejection 40 dB Min.

  • Cross-pol Isolation 22 dB Min.

  • O/P 1 dB Compression Point 0 dBm min.

  • O/P VSWR 2.5 : 1 max.

  • Output Impedance 75O (F-type)

  • IF Channel (User Band) bandwidth Configurable 10~64MHz (default 36MHz)

  • Output IF Channels (UBs) Up to 32, Default 32UBs:
    CH0 1210MHz (EN50494+EN50607)
    CH1 1420MHz (EN50494+EN50607)
    CH2 1680MHz (EN50494+EN50607)
    CH3 2040MHz (EN50494+EN50607)
    CH4 984MHz (EN50494+EN50607)
    CH5 1020MHz (EN50494+EN50607)
    CH6 1056MHz (EN50494+EN50607)
    CH7 1092MHz (EN50494+EN50607)
    CH8 1128MHz (EN50607)
    CH9 1164MHz (EN50607)
    CH10 1256MHz (EN50607)
    CH11 1292MHz (EN50607)
    CH12 1328MHz (EN50607)
    CH13 1364MHz (EN50607)
    CH14 1458MHz (EN50607)
    CH15 1494MHz (EN50607)
    CH16 1530MHz (EN50607)
    CH17 1566MHz (EN50607)
    CH18 1602MHz (EN50607)
    CH19 1638MHz (EN50607)
    CH20 1716MHz (EN50607)
    CH21 1752MHz (EN50607)
    CH22 1788MHz (EN50607)
    CH23 1824MHz (EN50607)
    CH24 1860MHz (EN50607)
    CH25 1896MHz (EN50607)
    CH26 1932MHz (EN50607)
    CH27 1968MHz (EN50607)
    CH28 2004MHz (EN50607)
    CH29 2076MHz (EN50607)
    CH30 2112MHz (EN50607)
    CH31 2148MHz (EN50607)

  • Channel isolation 25 dB Min.

  • Unicable Control Signals DiSEqC1.x/DiSEqC2.x, EN50494/EN50607

  • DC Power 400mA@13.5V

  • Working Temperature - 30°C~ + 60°C

  • Weight 350g



Manufacturer : INVERTO
Factory number : 5278
Package weight : 0.261 kg
RoHS : conform
Technical information
  • Specials
    • DiSEqC
    • Unicable II
  • Implementation
    • Feed intake
    • 40 mm
  • Electrical values
    • Noise factor
    • 1 dB
    • Power consumption
    • 400
  • General
    • Design
    • Unicable II
    • Type
    • Single-cable LNB
    • Type
    • For 32 participants
    • Technology
    • Digital
    • Colour
    • White
  • Interfaces
    • Connection
    • F type