Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


INVERTO 5151 :: cascadable Unicable II switch with 32 UBs


INVERTO 5151

  • Product Description
  • Technical information
  • General
    • Input
    • 5
    • Output
    • 1
    • Design
    • Unicable II
    • Type
    • Single-cable system
    • Type
    • For 32 participants
    • Technology
    • Digital
  • Specials
    • DiSEqC
    • Unicable II
  • Interfaces
    • Connection
    • F type
  • Power supply
    • Power unit, inclusive
    • Yes
The IDLU-UST110-CUO1O-32P is a small form factor Unicable2 multiswitch enabling installations with up to 32 satellite receivers over a single cable based on digital channel stacking technology. Digital channel stacking technology applies digital signal processing after wideband Analog to Digital converters (full band capture) to select and reorder transponder channels. Compared with analog channel stacking, which is based on analog frequency translation to fixed frequency slots, the digital channel stacking implementation removes the need of in-band SAW filters, offers a full flexibility of channel selection, supports many more set top boxes through a single coax cable, greatly simplifies installations at subscribers homes all at much lower cost and lower power consumption.

Controlled by the connected receivers over EN50494 or EN50607 protocol, the multiswitch will select the desired transponder channel, convert its frequency to the respective User Band frequency and stack it over the Unicable output ports through Digital to Analog converter (also known as ‘Dynamic’ mode).

The multiswitch firmware can be configured to deliver a fixed transponder-to-IF frequency mapping (also known as ‘Static’ mode) and line up to 32 transponders (depending on the bandwidth of the desired transponders) over the Unicable output ports. This allows for an unlimited number of receivers to be connected to the switch making MDU installations substantially cheaper and simpler than ever before. The operation mode - dynamic or static - output power level, channel bandwidth, UB numbers, center frequencies and the functionality of each of the output ports can all be programmed as well.

The multiswitch receives (and cascades) 4 satellite IF bands/polarities (LV, LH, HV and HH) and Terrestrial VHF/UHF signals. Both Unicable and Legacy output ports combines the Terrestrial signal. The Terrestrial signal is not amplified. The multiswitch is powered over the supplied AC/DC adapter and power inserter device allowing greater flexibility in various installation scenarios. The communication protocol between the multiswitch unit and the connected receivers is based on EN50494 and/or EN50607 and can be defined per User Band allowing operators to support installations consisting of both EN50494-only and EN50607 compatible Next Generation PVRs and HGWs



Manufacturer : INVERTO
Factory number : IDLU-UST110-CUO1O-32P
Package weight : 0.481 kg
RoHS : conform
Technical information
  • General
    • Input
    • 5
    • Output
    • 1
    • Design
    • Unicable II
    • Type
    • Single-cable system
    • Type
    • For 32 participants
    • Technology
    • Digital
  • Specials
    • DiSEqC
    • Unicable II
  • Interfaces
    • Connection
    • F type
  • Power supply
    • Power unit, inclusive
    • Yes