Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DURLINE UCP20 :: SCR converter for 2 Receiver


DURLINE UCP20

  • Product Description
  • Technical information
  • General
    • Assembly
    • For 2 receivers
    • Input
    • 2
    • Output
    • 1
    • Type
    • Single-cable system
    • Technology
    • Digital
  • Specials
    • DiSEqC
    • Unicable
  • Electrical values
    • Frequency range
    • 950 ... 2150 MHz
  • Interfaces
    • Connection
    • F type
  • Frequency range terrestrial (Slot1) 47-862 MHz
  • Attenuation range terrestrial 4dB
  • Input frequency range satellite ZF 950 - 2150 MHz
  • Gain satellite 5 dB
  • Output Frequency (UB) Slot1 1284 MHz
  • Output Frequency (UB) Slot2 1400 MHz
  • Isolation terrestrial / satellite> 40 dB
  • max. Output level terr. 93 dBµV
  • max. Sat output level 93 dBµV
  • Control signal for DiSEqC SCR EN 50494
  • Temperature range -20 to + 55° C
  • Power consumption 105 mA / 120 mA
  • Weight 265 g
  • including power supply 18V - 1200mA



Manufacturer : DUR-LINE
Factory number : 13207
Package weight : 0.5 kg
RoHS : conform
Technical information
  • General
    • Assembly
    • For 2 receivers
    • Input
    • 2
    • Output
    • 1
    • Type
    • Single-cable system
    • Technology
    • Digital
  • Specials
    • DiSEqC
    • Unicable
  • Electrical values
    • Frequency range
    • 950 ... 2150 MHz
  • Interfaces
    • Connection
    • F type
Datasheet/manual