Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DURLINE DP-2432 :: Programming device for Dur-Line DCP-32K


DURLINE DP-2432

  • Product Description
  • Technical information
  • General
    • Type
    • Programmer
    • Technology
    • Digital
  • Interfaces
    • Connection
    • F type

The DP-2432 programmer offers the following configurations:

  • 32 participants (factory state) at one output

  • 16 Unicable participants at the Unicable output and/or 16 Unicable participants at the Legacy output

  • 32 selectable transponders at the Unicable output (head-end station mode)




Manufacturer : DUR-LINE
Factory number : 13241
Package weight : 0.366 kg
RoHS : conform
Technical information
  • General
    • Type
    • Programmer
    • Technology
    • Digital
  • Interfaces
    • Connection
    • F type
Datasheet/manual