• Input

  • Output

  • DiSEqC

  • Feed intake

  • Frequency range
    • + more - less

  • Design

  • Type
    • + more - less


  • Unicable Systems

  • page :
  •  1 - 16 of  28  items. 
 
Dieser Einkabel LNB ermöglicht den Anschluss von 4 Set-Top-Boxen an 1 Kabel. 2 Standard-Geräte können an die Legacy-Ausgänge angeschlossen werden. Als eins der ersten LNBs verfügt das DUR-line ® LNB „+ Ultra" zusätzlich über eingebaute LTE- und DECT-Filter gegen Störfrequenzen.

  • Teilnehmeranschlüsse 6 (4 x SCR, 2 x Legacy)
  • Rauschmaß 0,1 dB
  • Eingangsfrequenzbereich 10,7 - 12,75 GHz
  • Ausgangsfrequenzbereich 950 - 2150 MHz
  • SCR Unicable Frequenzen 1210 / 1420 / 1680 / 2040 MHz
  • Filter LTE / DECT
  • Ausgangsimpedanz 75 Ohm
  • Stromaufnahme 250 mA typ.

Weight incl.:

0.42 kg

 
  • Type:

    Programmer

  • Connection:

    F type

  • Technology:

    Digital

Weight incl.:

0.37 kg

 
  • Input:

    5

  • Output:

    1

  • DiSEqC:

    Unicable II

  • Design:

    Unicable II

  • Type:

    Single-cable system

  • Type:

    For 32 participants

  • Connection:

    F type

  • Technology:

    Digital

Weight incl.:

0.48 kg

 
The new DUR-Line ® DWB-32 K Unicable (Jess) I + II with 2 wideband LNBs

This Unicable switch and 2 x wideband LNBs allow up to 32 participants to receive 2 satellite positions (e.g. Astra and Eutelsat 19 degrees and 13 degrees) at the same time.
Using a wideband LNB means only half the number of cables are required.

Additional features:
  • The switch can be used with both wideband and normal Quattro LNBs.
  • The Legacy Out output can also be programmed as a second output, giving you 2 outputs each for 16 participants.
  • You can connect 8 x devices with EN50494 (old standard) or EN50607 (new standard) + 8 devices EN50607 (new standard) to each of these outputs.
  • Reprogramming to static one-cable system possible.
  • You can now bring together up to 32 transponders from different satellites for an absolute bargain price. That corresponds to over 100 different programmes.
  • Can be cascaded (64 participants)

Weight incl.:

0.50 kg

 
  • Assembly:

    For 2 receivers

  • Input:

    2

  • Output:

    1

  • DiSEqC:

    Unicable

  • Frequency range:

    950 ... 2150 MHz

  • Type:

    Single-cable system

  • Connection:

    F type

  • Technology:

    Digital

Weight incl.:

0.50 kg

 
  • Assembly:

    For 3 receivers

  • Input:

    3

  • Output:

    1

  • DiSEqC:

    Unicable

  • Frequency range:

    950 ... 2150 MHz

  • Type:

    Single-cable system

  • Connection:

    F type

  • Technology:

    Digital

Weight incl.:

0.50 kg

 
  • Assembly:

    For 4 + 1 receiver

  • Output:

    2

  • DiSEqC:

    Unicable

  • Feed intake:

    40 mm

  • Frequency range:

    950 ... 2150 MHz

  • Design:

    Unicable

  • Type:

    Single-cable LNB

  • Type:

    For 5 participants

  • Connection:

    F type

  • Technology:

    Digital

Weight incl.:

0.29 kg

 
  • DiSEqC:

    Unicable II

  • Feed intake:

    40 mm

  • Design:

    Unicable II

  • Type:

    Single-cable LNB

  • Type:

    For 24 participants

Weight incl.:

0.34 kg

 
  • DiSEqC:

    Unicable II

  • Feed intake:

    40 mm

  • Frequency range:

    950 ... 2150 MHz

  • Design:

    Unicable II

  • Type:

    Single-cable LNB

  • Type:

    For 24 participants

  • Connection:

    F type

  • Technology:

    Digital

Weight incl.:

0.27 kg

 
  • Input:

    5

  • Output:

    1

  • DiSEqC:

    Unicable II

  • Design:

    Unicable II

  • Type:

    Single-cable system

  • Type:

    For 32 participants

  • Connection:

    F type

  • Technology:

    Digital

  • Power unit, inclusive:

    Yes

Weight incl.:

0.48 kg

 
  • DiSEqC:

    Unicable II

  • Feed intake:

    40 mm

  • Noise factor:

    1 dB

  • Power consumption:

    400

  • Design:

    Unicable II

  • Type:

    Single-cable LNB

  • Type:

    For 32 participants

  • Connection:

    F type

  • Technology:

    Digital

  • Colour:

    White

Weight incl.:

0.26 kg

 
  • Assembly:

    For twin receiver

  • Input:

    2

  • Output:

    2

  • DiSEqC:

    Unicable

  • Frequency range:

    47 ... 2150 MHz

  • Type:

    Single-cable system

  • Connection:

    F type

  • Technology:

    Digital

Weight incl.:

1.18 kg

 
  • DiSEqC:

    Unicable

  • Frequency range:

    950…3700 MHz

  • Type:

    Amplifier

  • Connection:

    F type

  • Technology:

    Digital

Weight incl.:

0.10 kg

 
  • Assembly:

    For 6 receivers

  • Input:

    4

  • Output:

    1

  • DiSEqC:

    Unicable

  • Frequency range:

    950 ... 2200 MHz

  • Type:

    Single-cable system

  • Connection:

    F type

  • Technology:

    Digital

Weight incl.:

0.38 kg

 
  • Design:

    Unicable II

  • Type:

    Multi-switch

Weight incl.:

0.52 kg

 
  • Assembly:

    For 6 receivers

  • Input:

    4

  • Output:

    1

  • DiSEqC:

    Unicable

  • Frequency range:

    950 ... 2200 MHz

  • Type:

    Single-cable system

  • Connection:

    F type

  • Technology:

    Digital

Weight incl.:

0.39 kg