Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NYY J5X1,5 50M :: Underground cable NYY-J, 5x1.5 mm², black, 50-m ring

Item-No.: NYY J5X1,5 50M
Number of leads:

Cable length:

€84,70
Category of goods: 1 = discountable

NYY J5X1,5 50M

  • Product Description
  • Technical information
  • General
    • Type
    • (Buried) power cable
    • Number of leads
    • 5 pole
    • Colour
    • Black
  • Implementation
    • Cable cross-section
    • 1.5 mm²
  • Electrical values
    • Approval
    • According to VDE 0271
    • Load limit
    • 600 / 1000 V
  • Packaging
    • Packaging
    • Cable ring
  • Measures
    • Cable length
    • 50 m

Energy (underground) cable NYY-5Jx1.5 mm²

For use in dry and damp rooms as well as in the open in the ground and in water, in accordance with VDE 0271.

600/1000 V
Colour: black
5-core
50 metres



Package weight : 11.6 kg
RoHS : conform
Technical information
  • General
    • Type
    • (Buried) power cable
    • Number of leads
    • 5 pole
    • Colour
    • Black
  • Implementation
    • Cable cross-section
    • 1.5 mm²
  • Electrical values
    • Approval
    • According to VDE 0271
    • Load limit
    • 600 / 1000 V
  • Packaging
    • Packaging
    • Cable ring
  • Measures
    • Cable length
    • 50 m
Datasheet/manual