Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MUS-40S :: Ultrasonic sensor, 40 KHz, transmitter

SAVE9%
Item-No.: MUS-40S
€3,75
€3,40
Category of goods: 1 = discountable

MUS-40S

  • Product Description
  • Technical information
  • General
    • Design
    • Transmitter
    • Temperature range
    • -40 ... +85
    • Type
    • Ultrasonic sensor
  • Measures
    • Height
    • 7.1 mm
    • Ø
    • 9.9 mm
  • Specials
    • Specification
    • For 40 kHz

The ultrasonic transmitter is for the 40 KHz range and, in conjunction with the MUS-40E, has a range of up to 4 metres.

Diameter: 9.9 mm
Height: 7.1 mm
Range (in conjunction with MUS-40E): 4 m
Beam angle: 80°
Sensor range: 0.2...4 m
Resolution: 9 mm
Capacity: 2.55 nF



Manufacturer : MURATA
Factory number : MA40S4S
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Design
    • Transmitter
    • Temperature range
    • -40 ... +85
    • Type
    • Ultrasonic sensor
  • Measures
    • Height
    • 7.1 mm
    • Ø
    • 9.9 mm
  • Specials
    • Specification
    • For 40 kHz
Datasheet/manual