Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


K-14WP10 :: Ultrasonic sensor, > 95 dB, > -74 dB

Item-No.: K-14WP10
€8,99
Category of goods: 1 = discountable

K-14WP10

  • Product Description
  • Technical information
  • General
    • Design
    • Transmitter/receiver
    • Temperature range
    • -40 ... +85
    • Type
    • Ultrasonic sensor
  • Measures
    • Height
    • 22.5 mm
    • Ø
    • 25.6 mm
  • Specials
    • Specification
    • > 95 dB / > -74 dB

Ultrasonic sensor, transmitting and receiving
Pre-assembled and installable ultrasonic sensor K-14WP20 with JST connector.



Manufacturer : EKULIT
Factory number : 700670
Package weight : 0.054 kg
RoHS : conform
Technical information
  • General
    • Design
    • Transmitter/receiver
    • Temperature range
    • -40 ... +85
    • Type
    • Ultrasonic sensor
  • Measures
    • Height
    • 22.5 mm
    • Ø
    • 25.6 mm
  • Specials
    • Specification
    • > 95 dB / > -74 dB
Datasheet/manual