Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


A-16PT :: Ultrasonic sensor, > 120 dB, > -60 dB

Item-No.: A-16PT
€3,30
Category of goods: 1 = discountable

A-16PT

  • Product Description
  • Technical information
  • General
    • Assembly
    • Print connections
    • Design
    • Transmitter/receiver
    • Temperature range
    • -40 ... +85
    • Type
    • Ultrasonic sensor
  • Measures
    • Height
    • 12.0 mm
    • Ø
    • 16.0 mm
  • Specials
    • Specification
    • > 120 dB / > -60 dB

Ultrasonic sensor, transmitting and receiving, print connections

The ultrasonic sensor A-16P-T/R has an open design with high performance at a low voltage.

Transmitting = white dot
Receiving = red dot



Manufacturer : EKULIT
Factory number : 700640
Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Assembly
    • Print connections
    • Design
    • Transmitter/receiver
    • Temperature range
    • -40 ... +85
    • Type
    • Ultrasonic sensor
  • Measures
    • Height
    • 12.0 mm
    • Ø
    • 16.0 mm
  • Specials
    • Specification
    • > 120 dB / > -60 dB
Datasheet/manual