reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JPL ULTRA 7050 :: Ultrasonic cleaner, 750 ml, stainless steel tank, timer


JPL ULTRA 7050

  • Product Description
  • Technical information
  • General
    • Type
    • Ultrasonic cleaner
    • Assembly
    • Wireless tank
    • Colour
    • Silver
  • Specials
    • Specification
    • 42 KHz cleaning frequency
  • Implementation
    • Capacity
    • 0.75 Liter
  • Power supply
    • Mains plug
    • C - Euro plug CEE 7/16
    • Mains frequency
    • 50 Hz
    • Mains voltage input
    • 230 V AC
    • Low-voltage input
    • Mains cable is permanently installed
  • Electrical values
    • Performance
    • 50 W

Easy professional ultrasonic cleaning

Ultrasonic cleaning is a unique phenomenon. Millions of tiny air bubbles are generated in the water by ultrasound. Under pressure, these tiny air bubbles achieve astounding cleaning results.

Application examples:
• Jewellery & watch straps
• Glasses
• Dental and medicine
• Personal care and hygiene
• Model components
• Babies' dummies
• Coins
• Print heads
• Electrical and electronic components
• And much, much more

Ultra 7050 — the first JPL ultrasonic cleaner with a removable tank

• Wireless tank for easy filling and draining
• Large 750-ml stainless steel tank
• Digital timer with 5 time set options
• Internal basket included
• Cleans CDs/DVDs — holder included
• Watch and earring holder included
• Dimensions: 200 x 195 x 150 mm
• 50-W output

Product performance:
• Fast, efficient, effortless cleaning
• Ultra-quiet operation
• Environmentally friendly — only requires hot water
• Innovative, patented design
• High-quality stainless steel tank
• Heat-retaining design
• 42,000 Hz ultrasound frequency
• Ready to use — no assembly required



Manufacturer : JPL
Factory number : ULTRA 7050
Package weight : 1.856 kg
RoHS : conform
Technical information
  • General
    • Type
    • Ultrasonic cleaner
    • Assembly
    • Wireless tank
    • Colour
    • Silver
  • Specials
    • Specification
    • 42 KHz cleaning frequency
  • Implementation
    • Capacity
    • 0.75 Liter
  • Power supply
    • Mains plug
    • C - Euro plug CEE 7/16
    • Mains frequency
    • 50 Hz
    • Mains voltage input
    • 230 V AC
    • Low-voltage input
    • Mains cable is permanently installed
  • Electrical values
    • Performance
    • 50 W