reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EMMI 30 HC :: EMAG ultrasonic cleaner Emmi 30 HC


EMMI 30 HC

  • Product Description
  • Technical information
  • General
    • Type
    • Ultrasonic cleaner
    • Assembly
    • With heating
    • Material
    • Stainless steel
  • Specials
    • Specification
    • 42 kHz Reinigungsfrequenz
  • Implementation
    • Capacity
    • 3 Liter
  • Power supply
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Mains frequency
    • 50 Hz
    • Mains voltage input
    • 230 V AC
    • Low-voltage input
    • C14 - cold device socket (m)
  • Electrical values
    • Performance
    • 400 W

Universal ultrasonic cleaner for cleaning in laboratories and workshops.

The Emmi 30 HC is the ultrasonic cleaner that is ideal for the cleaning of medical and occupational health instruments, components, populated and unpopulated PCB boards, tools, gear wheels, precision mechanical parts and weaponry parts. The cleaner with a three-litre volume is equipped with an ultrasonic output regulator and the second largest in the universal series.

The cleaning principle of using ultrasound is based on the fact that the cleaning fluid is displaced in high-frequency vibrations. This means that even the smallest dirt particles in inaccessible areas are dissolved.
The device is made, in full, from stainless steel, including pan.

• Tank capacity: 3 litres
• Ultrasonic power: max. 200 W
• Ultrasonic power regulator: 50/75/100%
• Heating output: 300 W
• Heater regulator: 20 - 80°C
• Tank inner dimensions (L x W x H): 240 x 135 x 100 mm
• Device external dimensions (L x W x H): 265 x 160 x 230 mm
• Basket inner dimensions (L x W x H): 200 x 103 x 60 mm
• Basket mesh width: 6 mm
• Timer: 1 - 60 minutes



Manufacturer : EMAG
Factory number : 60008
Package weight : 5.8 kg
RoHS : conform
Technical information
  • General
    • Type
    • Ultrasonic cleaner
    • Assembly
    • With heating
    • Material
    • Stainless steel
  • Specials
    • Specification
    • 42 kHz Reinigungsfrequenz
  • Implementation
    • Capacity
    • 3 Liter
  • Power supply
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Mains frequency
    • 50 Hz
    • Mains voltage input
    • 230 V AC
    • Low-voltage input
    • C14 - cold device socket (m)
  • Electrical values
    • Performance
    • 400 W
Datasheet/manual