0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UTD 2062 CM :: Digital storage oscilloscope, 60MHz, 1GS/s

SAVE25%
Item-No.: UTD 2062 CM
 €469,00
 €349,95




UTD 2062 CM

  • Product Description
  • Technical information
  • General
    • Type
    • Digital memory oscilloscope
    • Assembly
    • 2 channels
    • Colour
    • Grey
  • Electrical values
    • Bandwidth
    • 60 MHz
  • Display
    • Display
    • 800 x 480 pixels
    • Display type
    • Full colour LCD
    • Diagonal
    • 18 cm
    • Display illuminated
    • Yes
  • Implementation
    • Sample rate
    • 1 GS/s real time, 50 GS/s equivalent
    • Slew rate
    • <5.8 ns
  • Other
    • Specification
    • DSO
  • Measures
    • Width
    • 330 mm
    • Height
    • 155 mm
    • Depth
    • 130 mm
  • Interfaces
    • Connection
    • USB
  • Packaging
    • Packaging
    • Individual packaging
  • Weights
    • Weight
    • 2.9 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
The new 2-channel storage oscilloscope with improved, outstanding performance data and extra large, backlit full colour LCD display from Uni-Trend.
Designed for ease of use with very fast implementation of measurement input.

Channels: 2
Bandwidth: 60 MHz
Sample rate: 1 GS/s
Rise time: <5.8 ns
Memory depth: 16 Mpts
Waveform acquisition rate: >150000 wfms/s
Vertical sensitivity: 2 mV/div ~ 10 V/div
Horizontal time basis: 2ns/div ~ 50s/div
Storage forms: Setup, wave, bitmap, DSV
Trigger types: Edge, pulse width, video, slope, alternating
Interfaces: USB, USB host, pass/fail

Power supply: 100-240 V AC, 40-440Hz
Display: 7", 64k full colour LCD, 800x480 pixels
Weight: 2.9 kg
Dimensions: 330 x 155 x 130 mm
Included with delivery: Digital storage oscilloscope, 2 probes, mains cable, USB cable, PC software, user manual (German, English)



Manufacturer : UNI-TREND
Factory number : UTD 2062 CM
Package weight : 4.3 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital memory oscilloscope
    • Assembly
    • 2 channels
    • Colour
    • Grey
  • Electrical values
    • Bandwidth
    • 60 MHz
  • Display
    • Display
    • 800 x 480 pixels
    • Display type
    • Full colour LCD
    • Diagonal
    • 18 cm
    • Display illuminated
    • Yes
  • Implementation
    • Sample rate
    • 1 GS/s real time, 50 GS/s equivalent
    • Slew rate
    • <5.8 ns
  • Other
    • Specification
    • DSO
  • Measures
    • Width
    • 330 mm
    • Height
    • 155 mm
    • Depth
    • 130 mm
  • Interfaces
    • Connection
    • USB
  • Packaging
    • Packaging
    • Individual packaging
  • Weights
    • Weight
    • 2.9 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual