0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UT 210E :: TRMS Mini Clamp Meter, 100 A AC / DC


UT 210E

  • Product Description
  • Technical information
  • General
    • Type
    • Clip-on ammeter
    • Design
    • Up to 100 A
    • Assembly
    • Digital
    • Technology
    • AC/DC
    • Colour
    • Red/black
  • Display
    • Display
    • 2000 counts
    • Display type
    • LCD
  • Other
    • Specification
    • TRMS, Spannungsprüfung
  • Measures
    • Ø
    • 17 mm
    • Width
    • 60 mm
    • Height
    • 175 mm
    • Depth
    • 33 mm
  • Weights
    • Weight
    • 170 g
  • Packaging
    • Packaging
    • Individual packaging
TrueRMS mini clamp UT210E.

Functions:
  • Current measurment up to 100 A AC / DC
  • Voltage measurement up to 600 V AC/DC
  • Resistance measurement up to 20 MOhm
  • Capacity measurement up to 20 mF
  • TrueRMS
  • For wires up to 17 mm
  • Data Hold
  • Zero mode
  • Backlit display


Technical specifications:
  • Accuracy: 0,7%
  • 2.000 Counts
  • Current AC: 0 - 100 A / ±2,5% +5 dgt.
  • Current DC: 0 - 100 A / ±2,0% +3 dgt.
  • Voltage AC: 0 - 600 V / ±1,0% +3 dgt.
  • Voltage DC: 0 - 600 V / ±0,7% +3 dgt.
  • Resistance: 0 - 20 MOhm / ±1,0% +2 dgt.
  • Capacity: 0 - 20 mF / ±4,0% +5 dgt.
  • Dimensions: 175 x 60 x 33 mm / 170 g



Manufacturer : UNI-TREND
Factory number : UT210E
Package weight : 0.326 kg
RoHS : conform
Technical information
  • General
    • Type
    • Clip-on ammeter
    • Design
    • Up to 100 A
    • Assembly
    • Digital
    • Technology
    • AC/DC
    • Colour
    • Red/black
  • Display
    • Display
    • 2000 counts
    • Display type
    • LCD
  • Other
    • Specification
    • TRMS, Spannungsprüfung
  • Measures
    • Ø
    • 17 mm
    • Width
    • 60 mm
    • Height
    • 175 mm
    • Depth
    • 33 mm
  • Weights
    • Weight
    • 170 g
  • Packaging
    • Packaging
    • Individual packaging