0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UT 195M :: Digital multimeter for industrial use, temperature measurement

Item-No.: UT 195M
 €169,00




UT195 Series Profesional Multimeter

  • Product Description
  • Technical information
  • General
    • Type
    • Digital multimeter
    • Technology
    • Digital
    • Design
    • für industrielle Anwendungen
    • Assembly
    • Single Display Interface
    • Colour
    • Red/black
    • Accessory
    • Test leads, battery, case
  • Display
    • Display
    • 6000 counts
    • Display
    • 31-segment bargraph
    • Display type
    • LCD
    • Display illuminated
    • Yes
  • Implementation
    • Protection class
    • IP65
    • Safety
    • CAT III 1000 V, CAT IV 600 V
    • Diode check
    • Yes
    • Type of battery
    • 1 x 9 V block
    • Hold function
    • Yes
  • Other
    • Specification
    • 31-segment bargraph
  • Measures
    • Width
    • 95 mm
    • Height
    • 195 mm
    • Depth
    • 58 mm
  • Specials
    • Operating temperature
    • 0 ... +40 °C
  • Packaging
    • Packaging
    • Individual packaging
  • Weights
    • Weight
    • 473 g
  • Measuring range
    • DC Voltage
    • 600 (±0.5%+3) mV
    • DC Voltage
    • 1000 (±0.5%+3) V
    • AC Voltage
    • 600 (±0.7%+3) mV
    • AC Voltage
    • 750 (±0.7%+3) V
    • DC Current
    • 600 (±0.8%+3) mA
    • DC Current
    • 20 (±0.8%+3) A
    • AC Current
    • 600 (±1.0%+3) mA
    • AC Current
    • 20 (±1.0%+3) A
    • Resistor
    • 600 (±0.8%+2) Ohm
    • Resistor
    • 60 (±0.8%+2) MOhm
    • Capacitance
    • 6000 (±3.0%+5) nF
    • Capacitance
    • 60 (±3.0%+5) mF
    • Temperature
    • -40...+1000 (±1.5%+4) °C
    • Temperature
    • -40...+1832 (±2.0%+5) °F
    • Frequency
    • 60 (±0.1%+4) Hz
    • Frequency
    • 40 (±0.1%+4) MHz
    • Period
    • 250 µs
Professional multimeter with True RMS, 6000-digit display, temperature and motor phase sequence measurement.

The UT195 is UNI-TRENDs series of handheld industrial digital multimeters with IP65 and 2 m drop proof. It can be applied in mines, oilfields and other harsh environments. Compared to traditional multimeters, the UT195 series troubleshooting capability, resolution and precision are improved to find issues related to motor drive, factory equipment, maintenance, electrical distribution, etc. It is exquisitely designed and easy to operate.


  • IP65 rating
  • 2 m drop proof
  • CAT III 1000 V, CAT IV 600 V
  • large 6000-digit LCD screen
  • True RMS
  • ACV 750 V 5 kHz bandwidth
  • integrated flashlight
  • automatic LCD backlight controlled by light sensor (feature can be turned off)
  • LoZ voltage test for ghost voltage measurement
  • 20 A current measurement (max. 30 s)
  • temperature measurement
  • motor phase sequence measurement with 2 probes



Manufacturer : UNI-TREND
Factory number : UT195M
Package weight : 1.076 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital multimeter
    • Technology
    • Digital
    • Design
    • für industrielle Anwendungen
    • Assembly
    • Single Display Interface
    • Colour
    • Red/black
    • Accessory
    • Test leads, battery, case
  • Display
    • Display
    • 6000 counts
    • Display
    • 31-segment bargraph
    • Display type
    • LCD
    • Display illuminated
    • Yes
  • Implementation
    • Protection class
    • IP65
    • Safety
    • CAT III 1000 V, CAT IV 600 V
    • Diode check
    • Yes
    • Type of battery
    • 1 x 9 V block
    • Hold function
    • Yes
  • Other
    • Specification
    • 31-segment bargraph
  • Measures
    • Width
    • 95 mm
    • Height
    • 195 mm
    • Depth
    • 58 mm
  • Specials
    • Operating temperature
    • 0 ... +40 °C
  • Packaging
    • Packaging
    • Individual packaging
  • Weights
    • Weight
    • 473 g
  • Measuring range
    • DC Voltage
    • 600 (±0.5%+3) mV
    • DC Voltage
    • 1000 (±0.5%+3) V
    • AC Voltage
    • 600 (±0.7%+3) mV
    • AC Voltage
    • 750 (±0.7%+3) V
    • DC Current
    • 600 (±0.8%+3) mA
    • DC Current
    • 20 (±0.8%+3) A
    • AC Current
    • 600 (±1.0%+3) mA
    • AC Current
    • 20 (±1.0%+3) A
    • Resistor
    • 600 (±0.8%+2) Ohm
    • Resistor
    • 60 (±0.8%+2) MOhm
    • Capacitance
    • 6000 (±3.0%+5) nF
    • Capacitance
    • 60 (±3.0%+5) mF
    • Temperature
    • -40...+1000 (±1.5%+4) °C
    • Temperature
    • -40...+1832 (±2.0%+5) °F
    • Frequency
    • 60 (±0.1%+4) Hz
    • Frequency
    • 40 (±0.1%+4) MHz
    • Period
    • 250 µs
Datasheet/manual