Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


USB BG-KOM :: USB plug, series B, straight, incl. hood

Item-No.: USB BG-KOM
€0,35
Category of goods: 1 = discountable

USB BG-KOM

  • Product Description
  • Technical information
  • General
    • Type
    • Standard USB plug incl. cover
    • Assembly
    • Plug, straight
    • Design
    • Pre-assembled version
    • Colour
    • Grey
    • Pole number
    • 4
  • Interfaces
    • Connection
    • Soldered connection
  • Specials
    • Specification
    • Series B

USB-Konfektionsstecker, straight
Series B, soldered version
Includes Hood



Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Type
    • Standard USB plug incl. cover
    • Assembly
    • Plug, straight
    • Design
    • Pre-assembled version
    • Colour
    • Grey
    • Pole number
    • 4
  • Interfaces
    • Connection
    • Soldered connection
  • Specials
    • Specification
    • Series B
Datasheet/manual