Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


USB AG-KV :: USB plug, series A, straight, length 13.3mm

Item-No.: USB AG-KV
€0,20
Category of goods: 1 = discountable

USB AG-KV

  • Product Description
  • Technical information
  • General
    • Type
    • USB connector
    • Assembly
    • Plug, straight
    • Design
    • Pre-assembled version
  • Specials
    • Specification
    • Series A
  • Measures
    • Length
    • 36.5 mm
    • Height
    • 4.5 mm
    • Width
    • 12,01 mm

USB-Konfektionsstecker, straight

Suitable hood: USB HOOD A (not included in delivery)



Package weight : 0.004 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB connector
    • Assembly
    • Plug, straight
    • Design
    • Pre-assembled version
  • Specials
    • Specification
    • Series A
  • Measures
    • Length
    • 36.5 mm
    • Height
    • 4.5 mm
    • Width
    • 12,01 mm
Datasheet/manual