• Connection

  • Design

  • Colour

  • Pole number

  • Protection class

  • Temperatur max.


  • USB-cable connector

  • page :
  •  1 - 16 of  22  items. 
 
Micro USB-B, 5-pin plug on free end

Stripped and tin-plated
2-pin, assigned
1.8 m
Black

Weight incl.:

0.034 kg

 
Micro USB-B, 5-pin coupling with free end

Sheathed and tin-plated
2-pin occupied
1.0 m
Black

Weight incl.:

0.021 kg

 
5-pin Micro USB-B + 5-pin Mini USB-B connector with free end

Stripped and tin-plated
2-pin, assigned
1.5 m
Black

Weight incl.:

0.036 kg

 
Micro USB-B, 5-pin coupling with free end

Sheathed and tin-plated
2-pin occupied
1.0 m
White

Weight incl.:

0.020 kg

 
Micro USB-B, 5-pin plug on free end

Stripped and tin-plated
2-pin, assigned
1.8 m
White

Weight incl.:

0.034 kg

 
Micro USB-B 5-pin + Mini USB-B 5-pin connector with free end

Sheathed and tin-plated
2-pin occupied
1.5 m
White

Weight incl.:

0.036 kg

 
  • Type:

    USB connector

  • Assembly:

    Plug

  • Connection:

    Cablw mounting

  • Protection class:

    UL 94 V0

  • Temperatur max.:

    -20 … +85

  • Specification:

    Type B

  • Length:

    22.0 mm

  • Height:

    5.2 mm

  • Width:

    12.9 mm

  • Technology:

    Micro USB 3.0

Weight incl.:

0.003 kg

 
  • Type:

    USB connector, incl. cover

  • Assembly:

    Plug, straight

  • Connection:

    Soldered connection

  • Design:

    Pre-assembled version

  • Colour:

    Grey

  • Pole number:

    4

  • Specification:

    Series A

  • Length:

    36.5 mm

  • Height:

    4.4 mm

  • Width:

    11.8 mm

Weight incl.:

0.005 kg

 
  • Type:

    USB connector

  • Assembly:

    Plug, straight

  • Design:

    Pre-assembled version

  • Specification:

    Series A

  • Length:

    36.5 mm

  • Height:

    4.5 mm

  • Width:

    12,01 mm

Weight incl.:

0.004 kg

 
  • Type:

    Standard USB plug incl. cover

  • Assembly:

    Plug, straight

  • Connection:

    Soldered connection

  • Design:

    Pre-assembled version

  • Colour:

    Grey

  • Pole number:

    4

  • Specification:

    Series B

Weight incl.:

0.005 kg

 
  • Type:

    USB connector

  • Assembly:

    Plug, straight

  • Design:

    Pre-assembled version

  • Specification:

    Series B

  • Length:

    30.3 mm

  • Height:

    8 mm

  • Width:

    7.26 mm

Weight incl.:

0.003 kg

 
  • Type:

    USB cover

  • Colour:

    Transparent

  • Specification:

    For series A

Weight incl.:

0.002 kg

 
  • Type:

    USB cover

  • Colour:

    Transparent

  • Specification:

    For series B

Weight incl.:

0.001 kg

 
  • Type:

    USB connector

  • Pole number:

    5

  • Protection class:

    UL 94 V0

  • Specification:

    Series B

Weight incl.:

0.020 kg

 
USB 2.0 A connector with free end

Sheathed and tin-plated
Length: 1800 mm
Black

Weight incl.:

0.037 kg

 
USB 2.0 A connector with free end

Sheathed and tin-plated
Length: 1800 mm
White

Weight incl.:

0.037 kg