Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WFS 210 :: 2-channel wireless LAN PC oscilloscope, 10 MHz

SAVE33%
Item-No.: WFS 210
€119,00
€79,95



Bargain Item!
Limited amount available.

WFS 210

  • Product Description
  • Technical information
  • General
    • Type
    • Mobile USB oscilloscope
    • Design
    • 2 channels
    • Assembly
    • 10 MHz bandwidth
  • Specials
    • Specification
    • Sample rate 10 MS/s
  • Interfaces
    • Connection
    • WLAN
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB Type B
The Velleman WFS210 is the first 2-channel wireless LAN digital storage oscilloscope for tablet PCs.

The WFS210 is a compact, portable, battery-powered 2-channel oscilloscope. In contrast to conventional oscilloscopes, it is not equipped with a screen. Instead, your tablet (iOS, Android™ or PC [Windows]) is used as a screen in order to display the measurements. Data is exchanged between the tablet and the oscilloscope via wireless LAN.

Features:
• Two independent channels
• High sensitivity: up to 0.2 mV
• Fully automatic configuration
• Signal indicators
• "Hold" function
• DVM display
• Integrated, rechargeable lithium-ion battery

Technical data:
Input range: 5 mV to 20 V/div (12 steps)
Time basis: 1 µs to 1 s/div
Input: max 30 Vpp
Bandwidth: 2 x 10 MHz (-3 dB at selected ranges)
Sampling rate in real time: 2 x 10 MS/s
Input impedance: 1 MOhm
Input coupling: AC+DC, AC and GND
AD resolution: 8 bit
Sample buffer: 4 K/channel
Displays: DC, AC+DC, True RMS, dBm, Vpp, Vmin, Vmax
Power consumption (battery): 160 mA (max.)
Battery: Li-ion, 3.7 V, 1800 mAh
USB charging current: 5 V/ 500 mA max.
Weight: 180 g
Dimensions: 100 x 100 x 35 mm



Manufacturer : VELLEMAN
Factory number : WFS210
Package weight : 0.286 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mobile USB oscilloscope
    • Design
    • 2 channels
    • Assembly
    • 10 MHz bandwidth
  • Specials
    • Specification
    • Sample rate 10 MS/s
  • Interfaces
    • Connection
    • WLAN
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB Type B