0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PS 6402C :: PC oscilloscope 4 x 250 MHz 5 GS/s


PS 6402C

  • Product Description
  • Technical information
  • General
    • Type
    • USB-Oszilloskop
    • Design
    • 4 Kanäle
    • Assembly
    • 250 MHz
    • Colour
    • blau / grau
  • Specials
    • Specification
    • Samplerate 5 GS/s
  • Packaging
    • Packaging
    • Einzelverpackung
  • Power supply
    • Output voltage
    • 5 V DC
    • Output voltage, connection
    • USB Type B
High-end USB scope for demanding applications. Now with USB 3.0!

When it comes to bandwidth, sampling rate and memory depth, these devices from Pico Technology set the standards for USB oscilloscopes. And they are equipped with USB 3.0 — for even faster transfer of data to a computer. They offer a real-time sampling rate of 5 GS/s, an impressive bandwidth of 250, 350 or even 500 MHz on all four channels, as well as a huge memory buffer with a capacity of up to 2 gigasample — more than most other USB or desktop oscilloscopes on the market. Includes the tried-and-tested PicoScope 6 software and the software development kit.

• 4-channel scopes in a robust metal casing, incl. carry case, Windows software and probes.
• 5 GS/s sample rate (1 channel) or 2.5 GS/s (2 channels), 1.25 GS/s (3 or 4 channels).
• 250, 350 or 500 MHz bandwidth.
• Large buffer memory of up to 2 GS.
• 8-bit resolution (extended 12-bit).
• CAN bus decryption.
• Mask limit testing.
• Built-in signal or arbitrary signal generator.
• Built-in spectrum analyser with 250, 350 or 500 MHz.
• Fast USB 3.0 interface.
• Supports multiple languages, including German.

Technical data:
Channels: 4
Bandwidth: 250 MHz
Sampling rate (for 1 channel): 5 GS/s
Memory buffer: 256 ms
Max. buffer segment: 250,000
Function generator: DC...20 MHz (sine, square, triangle, DC)

Supplied with: USB oscilloscope, 4 probes, USB cable, external power supply, robust carry case, CD with user manual and software.



Manufacturer : PICO
Factory number : PP884
Package weight : 3.625 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB-Oszilloskop
    • Design
    • 4 Kanäle
    • Assembly
    • 250 MHz
    • Colour
    • blau / grau
  • Specials
    • Specification
    • Samplerate 5 GS/s
  • Packaging
    • Packaging
    • Einzelverpackung
  • Power supply
    • Output voltage
    • 5 V DC
    • Output voltage, connection
    • USB Type B
Datasheet/manual