Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PS 5242B :: USB oscilloscope, 60MHz, 2CH, with arbitrary generator


PicoScope 5242B

  • Product Description
  • Technical information
  • General
    • Type
    • Mobile USB oscilloscope
    • Design
    • 2 channels + AWG
    • Assembly
    • 60 MHz bandwidth
    • Colour
    • grau
  • Specials
    • Specification
    • Samplerate 2.5 GS/s
  • Measures
    • Width
    • 190 mm
    • Height
    • 40 mm
    • Depth
    • 170 mm
  • Weights
    • Weight
    • 0.5 kg
  • Interfaces
    • Connection
    • USB interface
  • Packaging
    • Packaging
    • Einzelverpackung
  • Power supply
    • Output voltage
    • 5 V DC
    • Output voltage, connection
    • USB Type B

In the models of the PicoScope 5000 series, the reconfigurable A/D converter technology is used in an oscilloscope for the first time in order to offer the choice between resolutions of 8 to 16 bit in a single device. In addition to flexible resolutions, these oscilloscopes have a generous buffer memory to allow for longer measurements at high sampling rates. They have a range of useful software features as standard, such as serial decoding, mask limit testing and a segmented memory. The price includes a set of coordinated probes, all required software and 5 years warranty.

Features:
• Modern USB PC oscilloscopes in proven Pico quality with flexible resolution
• Two or four channels depending on the model
• Bandwidth 60, 100 or 200 MHz depending on the model
• Sampling rates max 2.5 GS/s, 5 GS/s or 10 GS/s (repetitive) depending on model
• All models with function generator: DC...1 MHz (sine, square, triangle, DC)
• Arbitrary generator: resolution 14 bit, bandwidth >20 MHz, update rate 200 MS/s
• Buffer 16 kS, 32 kS or 48 kS (depending on model)
• Other features: spectrum analyser, mathematics channels, automatic measurements, serial decoding (I2C, I2S, SPI, RS232/UART, CAN, LIN, FlexRay), mask limit testing
• Probes included
• Supply from PC via USB, no external power supply unit required

Software:
PicoScope 6 oscilloscope software - includes high-end features such as serial decoding, mask limit testing, more than 20 automated measurements, advanced triggers and segmented memory.
SDK/Software Developer Kit for developing your own programs in C/C++, VB, LabVIEW etc.

Included:
USB oscilloscope, CD with software and instructions for use, USB cable, probes.

Technical data:
Channels: 2
Bandwidth: 60 MHz
Sampling rate: 2.5 GS/s (repetitive)
Buffer memory: 8 bit: 32 ms, =12 bit: 16 ms
Signal generator: function generator + arbitrary generator
Probes: 2x 60 MHz



Manufacturer : PICO
Factory number : PP864
Package weight : 1.058 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mobile USB oscilloscope
    • Design
    • 2 channels + AWG
    • Assembly
    • 60 MHz bandwidth
    • Colour
    • grau
  • Specials
    • Specification
    • Samplerate 2.5 GS/s
  • Measures
    • Width
    • 190 mm
    • Height
    • 40 mm
    • Depth
    • 170 mm
  • Weights
    • Weight
    • 0.5 kg
  • Interfaces
    • Connection
    • USB interface
  • Packaging
    • Packaging
    • Einzelverpackung
  • Power supply
    • Output voltage
    • 5 V DC
    • Output voltage, connection
    • USB Type B