Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PS 4224 KIT :: PC oscilloscope, PicoScope 4224, 2 channel


PS 4224 KIT

  • Product Description
  • Technical information
  • General
    • Type
    • Mobile USB oscilloscope
    • Design
    • 2 channels
    • Assembly
    • 20 MHz bandwidth
    • Colour
    • grau
  • Specials
    • Specification
    • Samplerate 80 MS/s
  • Measures
    • Width
    • 200 mm
    • Height
    • 35 mm
    • Depth
    • 140 mm
  • Interfaces
    • Connection
    • USB interface
  • Packaging
    • Packaging
    • Einzelverpackung
  • Power supply
    • Output voltage
    • 5 V DC
    • Output voltage, connection
    • USB Type B

• PicoScope 4000 series PC oscilloscopes are extremely versatile, with an oscilloscope and spectrum analyser included in every model
• Thanks to the high input resolution, voltages of <50 µV can be measured
• Vertical resolution 12 bit
• USB 2.0 interface for data and power supply
• 32 M memory
• PicoScope 6 software for Windows XP, Vista and Windows 7 (32 and 64 bit) included
• Compatible with LabVIEW, C and VB

Bandwidth: 20 MHz
Channels: 2
Sampling rate single shot: 80 MS/s
Memory: 32 M points

Included:
• 4 test probes
• PC software PicoScope® 6
• Carrier bag
• User manual



Manufacturer : PICO
Factory number : PP478
Package weight : 1.487 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mobile USB oscilloscope
    • Design
    • 2 channels
    • Assembly
    • 20 MHz bandwidth
    • Colour
    • grau
  • Specials
    • Specification
    • Samplerate 80 MS/s
  • Measures
    • Width
    • 200 mm
    • Height
    • 35 mm
    • Depth
    • 140 mm
  • Interfaces
    • Connection
    • USB interface
  • Packaging
    • Packaging
    • Einzelverpackung
  • Power supply
    • Output voltage
    • 5 V DC
    • Output voltage, connection
    • USB Type B
Datasheet/manual