Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PS 2408B :: USB oscilloscope, 4 channels, 100 MHz

Item-No.: PS 2408B
Colour:

€1.016,40




PS 2408B

  • Product Description
  • Technical information
  • General
    • Type
    • Mobile USB oscilloscope
    • Design
    • 4 channels + AWG
    • Assembly
    • 100 MHz bandwidth
    • Colour
    • schwarz
  • Specials
    • Specification
    • Sample rate 1 GS/s
  • Interfaces
    • Connection
    • USB interface
  • Packaging
    • Packaging
    • Einzelverpackung
  • Power supply
    • Output voltage
    • 5 V DC
    • Output voltage, connection
    • USB Type B

The PicoScope 2400 series USB oscilloscopes for PC have four channels and are the extremely compact, modern alternative to bulky desktop devices.

  • 4 channels

  • 100 MHz bandwidth

  • 1 GS/s sampling rate

  • Memory depth 128 MS

  • Integrated function generator and arbitrary waveform generator, bandwidth 1 MHz

  • Various mathematics, statistics, automatic measurement and trigger functions included as standard in the PicoScope software

  • Mask limit testing as standard

  • Serial bus decoding as standard: 1-wire, ARINC 429, CAN, DCC, DMX512, Ethernet 10Base-T and 100Base-TX, FlexRay, I²C, I²S, LIN, PS/2, SENT, SPI, UART (RS232/RS422/RS485), USB protocol

  • Spectrum analyser function

  • All models for USB 2.0

  • With the proven PicoScope 6 software for Windows and Linux, as well as SDK (Software Developer Kit) for programmers/developers


Included in delivery:
USB PC oscilloscope, CD with software and instructions, USB cable, 2x x1/x10 probes



Manufacturer : PICO
Factory number : PQ018
Package weight : 0.801 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mobile USB oscilloscope
    • Design
    • 4 channels + AWG
    • Assembly
    • 100 MHz bandwidth
    • Colour
    • schwarz
  • Specials
    • Specification
    • Sample rate 1 GS/s
  • Interfaces
    • Connection
    • USB interface
  • Packaging
    • Packaging
    • Einzelverpackung
  • Power supply
    • Output voltage
    • 5 V DC
    • Output voltage, connection
    • USB Type B
Datasheet/manual