Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PS 2207B MSO :: USB mixed-signal oscilloscope, 2 channels, 70 MHz

Item-No.: PS 2207B MSO
Colour:

€723,95




PS 2207B MSO

  • Product Description
  • Technical information
  • General
    • Type
    • Mobile USB oscilloscope
    • Technology
    • Mixed signal oscilloscope
    • Design
    • 2 channels + AWG
    • Assembly
    • 70 MHz bandwidth
    • Colour
    • schwarz
  • Specials
    • Specification
    • Sample rate 1 GS/s
  • Interfaces
    • Connection
    • USB interface
  • Packaging
    • Packaging
    • Einzelverpackung
  • Power supply
    • Output voltage
    • 5 V DC
    • Output voltage, connection
    • USB Type B

The PicoScope 2200 series USB mixed-signal oscilloscopes are extremely compact and complete tools for analysing mixed analogue and digital circuits. In addition to two analogue channels, the oscilloscopes offer 16 digital and logic channels, meaning that the logic analyser is directly integrated. The other features of the oscilloscopes correspond to those of the PicoScope 2200 series.

  • Two analogue channels

  • 70 MHz bandwidth

  • 1 GS/s sampling rate

  • Memory depth 64 MS

  • Integrated function generator and arbitrary waveform generator, bandwidth 1 MHz

  • Various mathematics, statistics, automatic measurement and trigger functions included as standard in the PicoScope software

  • Mask limit testing as standard

  • Serial bus decoding as standard: 1-wire, ARINC 429, CAN, DCC, DMX512, Ethernet 10Base-T and 100Base-TX, FlexRay, I²C, I²S, LIN, PS/2, SENT, SPI, UART (RS232/RS422/RS485), USB protocol

  • Spectrum analyser function

  • Mixed-signal: 16 digital/logic channels for analysing analogue signals in relation to digital control signals

  • All models for USB 2.0

  • With the proven PicoScope 6 software for Windows and Linux, as well as SDK (Software Developer Kit) for programmers/developers


Included in delivery:
USB PC oscilloscope, CD with software and instructions, USB cable, 2x x1/x10 probes, digital input cable, 20 logic test clips



Manufacturer : PICO
Factory number : PQ010
Package weight : 0.716 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mobile USB oscilloscope
    • Technology
    • Mixed signal oscilloscope
    • Design
    • 2 channels + AWG
    • Assembly
    • 70 MHz bandwidth
    • Colour
    • schwarz
  • Specials
    • Specification
    • Sample rate 1 GS/s
  • Interfaces
    • Connection
    • USB interface
  • Packaging
    • Packaging
    • Einzelverpackung
  • Power supply
    • Output voltage
    • 5 V DC
    • Output voltage, connection
    • USB Type B
Datasheet/manual