Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 1350 :: Pen-type PC oscilloscope, 25 MHz, 100 MS/s


PEAKTECH 1350

  • Product Description
  • Technical information
  • General
    • Type
    • USB-Oszilloskop
    • Technology
    • Stift
    • Assembly
    • 25 MHz
    • Colour
    • blau
  • Specials
    • Specification
    • Samplerate 100 MS/s
  • Measures
    • Width
    • 190 mm
    • Height
    • 120 mm
    • Depth
    • 18 mm
  • Packaging
    • Packaging
    • Einzelverpackung
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB Type B

This newly developed pen-type PC oscilloscope with a bandwidth of up to 25 MHz and a sampling rate of 100 MSa/s is ideal for mobile use on laptops. The fields of application are almost limitless. Wherever a small, lightweight, powerful and easy-to-use oscilloscope is needed, this unit is the right choice. The integrated USB interface allows input signals to be controlled directly on a PC using the included PC software. For example, horizontal or vertical settings can be adjusted directly on the device using the trackball. The powerful software and numerous features result in an endless number of possible uses in servicing, scientific and industrial applications.

Features:
• Memory depth of up to 5000 points
• Horizontal and vertical settings directly on the device using the integrated trackball
• Powerful PC-software for data retrieval and control
• 1:1 and 10:1 divisions adjustable on device. No separate probe necessary
• 20 automatic measurement modes
• Mathematical functions ( +, -, *, / ) and FFT
• USB 2.0 connection for real-time data transmission
• Accessories: USB connecting cable, user manual, software CD for Windows XP/VISTA/7/8

Technical data:
Bandwidth: 25 MHz
Sampling rate: 100 MSa/s
Input coupling: DC, AC, GND
Input impedance:
x10: 10 MOhm ± 2% (x10)/25 pF
x1: 1 MOhm ± 2% (x1)/45 pF
Max. Input voltage: 400 V DC or ACSS/PP
Horizontal time base: 5 ns - 100 s/scale factor/ div.
Vertical sensitivity: 5 mV - 5 V/scale factor/ div.
DC accuracy: ± 3%
Rise time: < 14 ns
Damping: 1:1, 10:1
Trigger type: edge/pulse/slope
Trigger mode: single, normal, auto
Trigger recording: sample, peak detect, average
Automatic measuring functions: Vpp, Vavg, Vrms, freq, period, Vmax, Vmin, Vtop, Vbase, overshoot, preshoot, rise time, fall time, delay A_>B, delay A- > B, +width, - width, + duty, - duty
Mathematical measurement functions: +, -, x, /, invert, FFT
Interface: USB 2.0
Operating voltage: 5 V via USB port
Dimensions (WxHxD): 20x190x18 mm
Weight: 270 g



Manufacturer : PEAKTECH
Factory number : P 1350
Package weight : 0.185 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB-Oszilloskop
    • Technology
    • Stift
    • Assembly
    • 25 MHz
    • Colour
    • blau
  • Specials
    • Specification
    • Samplerate 100 MS/s
  • Measures
    • Width
    • 190 mm
    • Height
    • 120 mm
    • Depth
    • 18 mm
  • Packaging
    • Packaging
    • Einzelverpackung
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB Type B
Datasheet/manual