Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 1290 :: PC oscilloscope, 25 MHz, 2-channel with USB


PEAKTECH 1290

  • Product Description
  • Technical information
  • General
    • Type
    • USB-Oszilloskop
    • Design
    • 2 Kanäle
    • Assembly
    • 25 MHz
    • Colour
    • blau / grau
  • Specials
    • Specification
    • Samplerate 100 MS/s
  • Measures
    • Width
    • 170 mm
    • Height
    • 120 mm
    • Depth
    • 18 mm
  • Packaging
    • Packaging
    • Einzelverpackung
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB Type B

These newly developed 2-channel PC oscilloscopes are ideal for mobile use on laptops, permanent installation in control cabinets and industrial plants and many other applications where a small, lightweight and powerful oscilloscope is required.

Thanks to the integrated data interface, input signals can be retrieved directly via the PC USB port using the enclosed PC software.

The device features an isolated USB interface, which enables a maximum input voltage of 400 V on the USB interface. Insulating the interface ensures the highest possible safety for the user and
the computer system in use.

The powerful software and numerous features result in an endless number of possible uses in servicing, scientific and industrial applications.

• Powerful PC-software for data retrieval and control
• 20 automatic measurement modes
• Mathematical functions ( +, -, *, / ) and FFT
• USB connection for real-time data transmission
• Isolated USB interface (P 1290)
• Accessories: 2 probes (1:1, 10:1), USB cable, 2 BNC cables, AC-DC adapter (P1280/P1285), user manual, software CD for Windows XP/VISTA/7/8

Technical data:
Bandwidth: 25 MHz
Sampling rate per channel: 100 MSa/s
Channels: 2
Input coupling: DC, AC, GND
Input impedance: 1 MOhm ± 2%/10 pF ± 5 pF
Max. input voltage: 400 V (DC + ACss/pp)
Multi input: sync in/out, pass/fail, ext. trigger
Vertical sensitivity: 2 mV - 50 V/scale factor /div.
DC accuracy: ± 3%
Input coupling: DC, AC, GND
Rise time: < 14 ns
Horizontal time base: 5 ns/scale factor /div. - 100 s/scale factor /div.
Sampling range: 0.5 S/s ~ 200 MSa/s
Accuracy: 100 ppm x reading + 0.6 ns
Trigger type: alternate/edge/video/pulse/slope
Trigger mode: single, normal, auto
Trigger recording: sample, peak detect, average
Automatic measurement: Vpp, Vavg, Vrms, freq, period, Vmax, Vmin, Vtop, Vbase, overshoot, preshoot, rise time, fall time, delay AgB (rising), delay AgB (falling), +width, -width, +duty, -duty
Math. function: +, -, *, /, invert
USB interface: USB 1.1
Storage length: 5000 points
Operating voltage: 5 V DC USB
Dimensions: 170 x 120 x 18 mm
Weight: 260 g



Manufacturer : PEAKTECH
Factory number : P 1290
Package weight : 0.768 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB-Oszilloskop
    • Design
    • 2 Kanäle
    • Assembly
    • 25 MHz
    • Colour
    • blau / grau
  • Specials
    • Specification
    • Samplerate 100 MS/s
  • Measures
    • Width
    • 170 mm
    • Height
    • 120 mm
    • Depth
    • 18 mm
  • Packaging
    • Packaging
    • Einzelverpackung
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB Type B
Datasheet/manual