Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PCSU 1000 :: 2-channel USB PC oscilloscope


PCSU 1000

  • Product Description
  • Technical information
  • General
    • Type
    • Mobile USB oscilloscope
    • Design
    • 2 channels
    • Output
    • Data transfer via USB
    • Assembly
    • 60 MHz bandwidth
    • Accessory
    • Software, USB Kabel, 1 probe per channel
  • Implementation
    • power supply
    • From the PC
  • Specials
    • Specification
    • Samplerate 50 MS/s
  • Measures
    • Width
    • 55 mm
    • Height
    • 205 mm
    • Depth
    • 175 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 9 V DC / 600 mA
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

The PCSU1000 digital storage oscilloscope uses the power of your computer to visualise electrical signals.
It combines three devices in one: a storage oscilloscope, spectrum analyser and transient recorder
The USB connector enables the unit to be installed immediately without needing an external power source!

Oscilloscope:
Time base: 20 ns to 100 ms per division
Trigger source: CH1, CH2 or free run
Trigger edge: rising or falling
Trigger level: full-screen adjustable
Dot interpolation: linear or smoothed
Marked lines for: voltage and time/frequency
Input range: 5 mV to 2 V/division
Input sensitivity: 0.15 mV display resolution
Automatic setup function and X10 option
Pre-trigger function
Views: True RMS, dBV, dBm, p to p, duty cycle, frequency...
Recording length: 4K samples/channel
Real-time scanning frequency: 1.25 kHz to 50 MHz
Sampling frequency for repetitive signals: 1 GHz

Spectrum analyser:
Frequency range: 0...1.2 kHz to 25 MHz
Linear or logarithmic time scale
Function: FFT (fast Fourier transform)
FFT resolution: 2048 lines
FFT input channel, CH1 or CH2
Zoom-Function
Marked lines for amplitude and frequency recordings

Transient recorder:
Time scale: 20 ms/div to 2000 s/div
Max. Recording time: 9.4 hours per screen
Automatic data storage
Automatic recording up to over 1 year
Max. Scanning speed: 100 s
Min. scan speed: 1 sample/20 s
Marked lines for time and amplitudes recordings
Record and playback screens

Technical data:

Inputs: 2 channels, 1 external trigger input
Input impedance: 1 MOhm//30 pF
Bandwidth: DC to 60 MHz, ± 3 dB
Max. input voltage: 30 V (AC + DC)
Input coupling: DC, AC and GND
Power supply via USB port (500 mA)
Dimensions: 205 x 55 x 175
Includes 60 MHz measuring lead (x2) (PROBE60S), USB cable, software on CD (requires Win98SE or higher), user manual
Translation on CD



Manufacturer : VELLEMAN
Factory number : PCSU 1000
Package weight : 1.266 kg
Technical information
  • General
    • Type
    • Mobile USB oscilloscope
    • Design
    • 2 channels
    • Output
    • Data transfer via USB
    • Assembly
    • 60 MHz bandwidth
    • Accessory
    • Software, USB Kabel, 1 probe per channel
  • Implementation
    • power supply
    • From the PC
  • Specials
    • Specification
    • Samplerate 50 MS/s
  • Measures
    • Width
    • 55 mm
    • Height
    • 205 mm
    • Depth
    • 175 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 9 V DC / 600 mA
    • Low-voltage connection
    • DC mounted socket, round, 2-pin