Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PCSGU 250 :: 2-channel USB PC oscilloscope with generator


PCSGU 250

  • Product Description
  • Technical information
  • General
    • Type
    • Mobile USB oscilloscope
    • Design
    • 2 channels
    • Assembly
    • 12 MHz bandwidth
    • Colour
    • schwarz
    • Model
    • PCSGU250
  • Measures
    • Width
    • 55 mm
    • Height
    • 205 mm
    • Depth
    • 175 mm
  • Interfaces
    • Connection
    • USB interface
  • Packaging
    • Packaging
    • Einzelverpackung
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB Type B
2-channel USB oscilloscope and function generator in one device. In combination with the PC-LAB2000-LT software you can recreate the functions of a complete electronics laboratory: 2-channel oscilloscope, spectrum analyser, transient recorder, function generator and bode plotter. Create your own waveforms using the supplied signal waveform editor. Generate waveform sequences for automatic measurements using the RS232 input.
Includes 60 MHz measuring lead (1:1/1:10) (Probe60S), USB cable, software on CD-ROM, BNC plug/RCA socket and user manual

Function generator:
Frequency range: 0.005 Hz to 500 kHz, quartz time base
Amplitude/offset: 100 MVss to 10 Vss/offset: 0 to -5 V and +5 V
Vert. resolution: 8 bit
Total harmonic distortion (sine/THD): < 1% typical
Output impedance: 50 Ohm
Sine, square, triangle and freely generated signals

Oscilloscope:
2-channel: up to 12 MHz
Input: 10 mV to 3 V/DIV, max. 30 V DC/AC
Time base: 0.1 µs to 500 ms/DIV
Recording length: 4K samples/channel
Scanning frequency: 250 Hz to 25 MHz
Automatic setup function and X10 option
Pre-trigger function
Views: True RMS, dBV, dBm, p to p, duty cycle, frequency...

Transient recorder:
Automatic data storage (max. 9.4 hrs./screen)
Automatic recording up to over 1 year
Record and playback screens

Bode plotter:
Voltage range: 0.01/0.03/0.1/0.3/1/3 V
Frequency range: 1/10/100/500 kHz
Automatic synchronization between oscilloscope and generator
Logarithmic scale
Volt or dB scales displayed

Spectrum analyser:
Frequency range: 0... 120 Hz - 12 MHz
FFT resolution: 2048 lines
Function: FFT (fast Fourier transform)
FFT input channel, CH1 or CH2
Linear or logarithmic time scale
Zoom-Function



Manufacturer : VELLEMAN
Factory number : PCSGU250
Package weight : 0.989 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mobile USB oscilloscope
    • Design
    • 2 channels
    • Assembly
    • 12 MHz bandwidth
    • Colour
    • schwarz
    • Model
    • PCSGU250
  • Measures
    • Width
    • 55 mm
    • Height
    • 205 mm
    • Depth
    • 175 mm
  • Interfaces
    • Connection
    • USB interface
  • Packaging
    • Packaging
    • Einzelverpackung
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB Type B