Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PCGU 1000 :: 2 MHz function generator with USB connection


PCGU 1000

  • Product Description
  • Technical information
  • General
    • Type
    • USB function generator
    • Design
    • 0,01 Hz - 2 MHz
  • Measures
    • Width
    • 55 mm
    • Height
    • 200 mm
    • Depth
    • 190 mm
  • Interfaces
    • Connection
    • USB interface
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 9 V DC / 600 mA
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

The PCGU1000 is a digital function generator connected to PC via USB. The waveforms are formed in the computer and reproduced by the device via DDS (Direct Digital wave Synthesis).

• Frequency range: from 0.01 Hz to 2 MHz
• Quartz time base
• The outputs are electrically isolated from the PC
• Low sine wave distortion
• Two parallel output connections for waveforms
• Sync output with TTL level
• Save up to 8192 waveforms
• Standard signals: sinus, rectangular, triangular
• Signals that can be generated freely: noise, sweep...
• Signal waveform editor for creating your own waveforms
• Sweep range from 0.0001 Hz to 25 MHz
• Sweep time from 1 ms to 10 hours.
• Noise bandwidth 25 MHz

Technical data:

Amplitude range: 100 mVpp to 10 Vpp @ 1 KHz//600 Ohm load/0 V offset
Frequency resolution: 0.01%
With internal 40-dB attenuator (output 1/100)
Direct digital wave synthesis (DDS), can store up to 8192 waveforms
Amplitude resolution: 0.4% at full scale
Offset: from 0 to -5 V and +5 V max. (resolution: 0.4% at full scale)
Vertical resolution: 8 bit (0.4% at full scale)
Sampling frequency: 50 MHz
Type Total harmonic distortion of sine wave (THD): < 0.08%
Output impedance: 2 x 50 Ohm
Dimensions: 55 x 190 x 200 mm
Includes Power supply unit (9 V/DC), USB cable, user manual, software CD (requires Win98SE, ME, 2000, XP, Vista)



Manufacturer : VELLEMAN
Factory number : PCGU 1000
Package weight : 1.523 kg
Technical information
  • General
    • Type
    • USB function generator
    • Design
    • 0,01 Hz - 2 MHz
  • Measures
    • Width
    • 55 mm
    • Height
    • 200 mm
    • Depth
    • 190 mm
  • Interfaces
    • Connection
    • USB interface
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 9 V DC / 600 mA
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual