Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ME POCKETSCOPE :: Mobile USB mini scope/waveform generator


ME POCKETSCOPE

  • Product Description
  • Technical information
  • General
    • Type
    • Mobile USB oscilloscope
    • Design
    • 2 channels
    • Assembly
    • 250 KHz
    • Colour
    • blau / weiß
    • Accessory
    • Incl. EasyScope II software and EasyLogger
    • Model
    • Pocketscope
  • Specials
    • Specification
    • Samplerate 20 MS/s
  • Measures
    • Width
    • 116 mm
    • Height
    • 30 mm
    • Depth
    • 100 mm
  • Weights
    • Weight
    • 0.16 kg
  • Packaging
    • Packaging
    • Einzelverpackung
2-channel PocketScope DS1M12

· Oscilloscope, data logger, spectrum analyser, voltmeter, frequency meter and waveform generator in one
· A/D resolution, 12-bit
· Simultaneous sampling on both channels
· 32-kB waveform buffer
· 20-MS/s sampling rate (repetitive), 1-MS/s native
· Max. input voltage ±50 V
· AC/DC coupling
· Trigger modes: flanks, min./max. Pulse width and delay trigger
· Analogue bandwidth 250 kHz
· Built-in 10-bit waveform generator with 3.5-V output range and 1-k buffer.
· Dimensions: B 116 x H 30 x D 100 mm, 160 g



Manufacturer : MEILHAUS
Factory number : POCKETSCOPE (DS1M12)
Package weight : 0.332 kg
Technical information
  • General
    • Type
    • Mobile USB oscilloscope
    • Design
    • 2 channels
    • Assembly
    • 250 KHz
    • Colour
    • blau / weiß
    • Accessory
    • Incl. EasyScope II software and EasyLogger
    • Model
    • Pocketscope
  • Specials
    • Specification
    • Samplerate 20 MS/s
  • Measures
    • Width
    • 116 mm
    • Height
    • 30 mm
    • Depth
    • 100 mm
  • Weights
    • Weight
    • 0.16 kg
  • Packaging
    • Packaging
    • Einzelverpackung
Datasheet/manual