Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ME CLEVERSCOPE :: 2-channel USB professional oscilloscope, CS328, KL!


ME CLEVERSCOPE

  • Product Description
  • Technical information
  • General
    • Type
    • Professional USB oscilloscope
    • Design
    • 2 channels
    • Colour
    • weiß
    • Accessory
    • Probe, cables, software, manual
    • Model
    • Cleverscope
  • Specials
    • Specification
    • Samplerate 100 MS/s
  • Packaging
    • Packaging
    • Einzelverpackung
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Output voltage
    • 6 - 20 V DC
    • Output voltage, connection
    • Round, 2-pin

MEILHAUS 2-channel USB professional oscilloscope, CleverScope 328

· Replaces bulky classic oscilloscopes
· Two channels with 10-bit resolution, simultaneous sampling with 100 MS/s. AC- or DC-coupled
· Reinforce automatically between 20 mV and 800 V (full scale)
· Offset automatically between 0 and ±4 or 40 V in 10/100-mV increments
· Large 4M sampler memory per channel
· Self-calibrating
· Upgradeable firmware
· Incl. ME-probe LF pair of probes, USB cable, power supply unit, manual, Windows DLL, LabVIEW driver, oscilloscope and spectrum and logic analyser
· Two devices can be cascaded to a 4-channel scope
· Signal generator can be retrofitted



Manufacturer : MEILHAUS
Factory number : CS10/100/4 D
Package weight : 1.302 kg
Technical information
  • General
    • Type
    • Professional USB oscilloscope
    • Design
    • 2 channels
    • Colour
    • weiß
    • Accessory
    • Probe, cables, software, manual
    • Model
    • Cleverscope
  • Specials
    • Specification
    • Samplerate 100 MS/s
  • Packaging
    • Packaging
    • Einzelverpackung
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Output voltage
    • 6 - 20 V DC
    • Output voltage, connection
    • Round, 2-pin
Datasheet/manual