Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


USB2 95670 :: USB 2.0 Hi-Speed HUB/splitter 4 ports,black

Item-No.: USB2 95670
Colour:

€4,95




USB2 95670

  • Product Description
  • Technical information
  • General
    • Design
    • 4-port
    • Type
    • USB 2.0 Hub
    • Assembly
    • Desktop
    • Colour
    • Black
    • Accessory
    • Incl. cable
    • Technology
    • Plug & play
  • Specials
    • Specification
    • 2.0
  • Interfaces
    • Connection
    • USB plug

USB splitter to connect up to 4 USB devices to a USB port.

• Very compact size
• Mini 4-port USB hub
• USB 2.0 up to 480 Mbps data transfer, backwards compatible with USB 1.1
• Supported by Windows and MacOS
• Incl. 0.4m USB connection cable



Manufacturer : GOOBAY
Factory number : 95670
Package weight : 0.062 kg
RoHS : conform
Technical information
  • General
    • Design
    • 4-port
    • Type
    • USB 2.0 Hub
    • Assembly
    • Desktop
    • Colour
    • Black
    • Accessory
    • Incl. cable
    • Technology
    • Plug & play
  • Specials
    • Specification
    • 2.0
  • Interfaces
    • Connection
    • USB plug
Datasheet/manual