Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TRN TU3-H4 :: Trendnet, 4x 5 GBit/s USB 3.0 hub


TRN TU3-H4

  • Product Description
  • Technical information
  • General
    • Design
    • 4-port
    • Type
    • USB 3.0 hub
    • Assembly
    • Desktop
    • Colour
    • White
    • Accessory
    • Incl. power supply, driver, manual
    • Technology
    • Plug & play, ext. power supply
  • Specials
    • Specification
    • 3.0
  • Interfaces
    • Connection
    • USB plug
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

• Data transmission at an impressive USB 3.0 speed of 5 Gbps
• You don't need to install any software.
• Fast connection of 4 USB 3.0 or USB 2.0 devices to your computer
• Connection of flash drives, storage device enclosures, cameras and other devices

The 4x 5 Gbps USB 3.0 hub from TREND net offers four extremely fast USB 3.0 connectors for connecting flash drives, storage device enclosures, cameras and other USB 3.0 devices to your computer.

Drivers are not necessary. Simply insert the device in a free USB 3.0 port in your PC or Mac and enjoy the high data transmission rates of 5 Gbps, ten times faster than for USB 2.0.

Simply connect the device to with an available USB port on your computer via the enclosed USB 3.0 cable (also compatible with the older USB 2.0 cable). You can then take advantage of the extreme speeds of USB 3.0 with the TU3-H2EC or TU3-H2PIE from TRENDnet. The enclosed power supply unit also ensures trouble-free operation for connected devices with high power consumption.

• Extremely fast data transmission with 5 Gbps via USB 3.0
• 4 extremely fast USB 3.0 ports (type A)
• USB ports (type A) are also compatible with older USB 2.0, 1.1 and 1.0 devices
• 1 extremely fast USB 3.0 port (type B) (connection with computer)
• 1 x power supply
• 1 USB 3.0 cable (type A/type B), 1.8 m (6 ft)
• Connected devices are supplied with power by the enclosed power supply unit
• LED displays illustrate activity on the ports
• Small dimensions, compact shape
• Simple Plug & Play installation
• Compatible with most operating systems



Manufacturer : TRENDNET
Factory number : TU3-H4
Package weight : 0.493 kg
RoHS : conform
Technical information
  • General
    • Design
    • 4-port
    • Type
    • USB 3.0 hub
    • Assembly
    • Desktop
    • Colour
    • White
    • Accessory
    • Incl. power supply, driver, manual
    • Technology
    • Plug & play, ext. power supply
  • Specials
    • Specification
    • 3.0
  • Interfaces
    • Connection
    • USB plug
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual