Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TPLINK UH720 :: 7-port USB 3.0 hub including power supply unit - 2x charging por

Item-No.: TPLINK UH720
Design:

€39,95




TPLINK UH720

  • Product Description
  • Technical information
  • General
    • Design
    • 7-port (2x charging ports)
    • Type
    • USB 3.0 hub
    • Assembly
    • Desktop
    • Colour
    • Black
  • Measures
    • Width
    • 65.5 mm
    • Depth
    • 17.5 mm
    • Length
    • 165 mm
  • Specials
    • Specification
    • 3.0
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Low-voltage input
    • 12 V DC / 4 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

7-port USB 3.0 hub with 2 charging ports

• The USB 3.0 ports offer speeds up to 5 Gbps, 10 times as fast as USB 2.0
• Having 7 slots saves you having to constantly disconnect and reconnect your USB devices
Zwei Ladeports (2,4A) zum schnellen Laden von Tablets und Smartphones
• Intelligent charge current adjustment

Product functionality
The USB hub UH720 is ideal for adding additional USB ports to your computer. This allows you to connect up to 7 devices, such as USB data carriers, USB mice or USB printers at the same time, without having to constantly disconnect and reconnect your devices. The USB 3.0 ports support data transfer rates of up to 5 Gbps and are thus 10 times as fast as USB 2.0. With two dedicated 5 V/2.4 A charging ports, you can charge your mobile devices on the side.

Fast data transfers
Thanks to its USB 3.0 ports, the UH720 is 10 times as fast as USB 2.0.

Expansion of your USB ports
The UH720 offers you 7 additional USB ports so that you do not have to constantly connect and disconnect the USB devices on your PC.

Super-fast, intelligent charging
The two 2.4 A charging ports provide sufficient power for mobile devices such as smartphones or tablets. The intelligent charger technology detects connected devices and automatically provides the required current to charge at the greatest possible speed.

Secure and reliable
The UH720 has multiple support mechanisms to prevent damage to your connected devices.



Manufacturer : TP-LINK
Factory number : UH720
Package weight : 0.662 kg
RoHS : conform
Technical information
  • General
    • Design
    • 7-port (2x charging ports)
    • Type
    • USB 3.0 hub
    • Assembly
    • Desktop
    • Colour
    • Black
  • Measures
    • Width
    • 65.5 mm
    • Depth
    • 17.5 mm
    • Length
    • 165 mm
  • Specials
    • Specification
    • 3.0
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Low-voltage input
    • 12 V DC / 4 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin