Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TPLINK UH400 :: USB 3.0 4-Port Portable Hub


TPLINK UH400

  • Product Description
  • Technical information
  • General
    • Design
    • 4-port
    • Type
    • USB 3.0 hub
    • Assembly
    • Desktop
    • Colour
    • Black
    • Technology
    • Plug and Play, host powered
  • Specials
    • Specification
    • 3.0
  • Interfaces
    • Connection
    • USB plug
USB 3.0 ports offer transfer speeds of up to 5Gbps, 10 times faster than standard USB 2.0
The 4 data transfer ports mean you don't have to switch between devices

The UH400 supports all USB devices including USB drives, mice, printers or any other USB device you want to run simultaneously. USB 3.0 ports offer transfer speeds of up to 5Gbps, 10 times faster than the USB 2.0 standard.

High Speed Data Transfer
Equipped with USB 3.0 ports, UH400 provides a data transfer rate of up to 5Gbps, 10 times faster than USB 2.0.

Expand Your USB Ports
UH400 adds 4 additional USB ports to your PC, making it unnecessary to switch between devices.

Compact and Portable Design
Compact design with a retractable cable makes it an ideal USB HUB on the go.

Safe and Reliable
UH400’s multiple protections avoid any potential harm to your connected devices no matter you’re transferring data or charging devices.



Manufacturer : TP-LINK
Factory number : UH400
Package weight : 0.136 kg
RoHS : conform
Technical information
  • General
    • Design
    • 4-port
    • Type
    • USB 3.0 hub
    • Assembly
    • Desktop
    • Colour
    • Black
    • Technology
    • Plug and Play, host powered
  • Specials
    • Specification
    • 3.0
  • Interfaces
    • Connection
    • USB plug
Datasheet/manual