Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SWEEX US012 :: Sweex USB 2.0 four-port hub


SWEEX US012

  • Product Description
  • Technical information
  • General
    • Design
    • 4-port
    • Type
    • USB 2.0 Hub
    • Assembly
    • Desktop
    • Colour
    • Black
  • Specials
    • Specification
    • 2.0

Sweex four-port USB hub

With the four-port USB hub from Sweex you can easily connect multiple USB devices to your computer, such as a scanner or camera.
An ideal solution when all USB ports are already occupied. Using the simple connection you can easily connect or remove all USB devices while the computer is running.



Manufacturer : SWEEX
Factory number : US012
Package weight : 0.056 kg
RoHS : conform
Technical information
  • General
    • Design
    • 4-port
    • Type
    • USB 2.0 Hub
    • Assembly
    • Desktop
    • Colour
    • Black
  • Specials
    • Specification
    • 2.0