Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAN 161718 :: 28-port USB 3.0/2.0 hub with power supply


MAN 161718

  • Product Description
  • Technical information
  • General
    • Design
    • 28-Port
    • Type
    • USB 3.0/2.0 hub
    • Assembly
    • Desktop
    • Colour
    • Black
  • Measures
    • Width
    • 230 mm
    • Depth
    • 112 mm
    • Height
    • 23.6 mm
  • Specials
    • Specification
    • 3.0
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C2 - shaver socket (m)
    • Low-voltage input
    • 5 V DC / 4 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

With its 28 ports and powerful 4-amp power supply, the Manhattan MondoHub offers extensive capacity for even the most demanding USB-device users. In contrast to many other multiport hubs available on the market, the MondoHub has 4 USB 3.0 ports and can charge devices or transfer data at sensational speeds.

The compact and rugged housing has the power and hub-to-PC ports separately on one side, which minimises cable clutter and ensures clear, tidy connections. In addition, each port is equipped with automatic over-voltage protection, as well as hot-swappable and plug-and-play capability to enable safe, fast and easy connections. Each port can be switched on or off via its own power switch thus providing you with full control over valuable system resources and the power supply for your peripherals.

• Provides 28 USB ports for additional peripheral devices
• 24 USB 2.0 ports
• 4 USB 3.0 ports
• Replaces less powerful hubs with a compact multi-port design and a 4-amp power supply
• Convenient for charging mobile devices, as well as for connecting flash drives, receivers, card readers and much more
• Each port can be turned on and off individually
• Over-voltage protection; hot-swap compatible
• Compatible with all USB-enabled computers
• Plug & play, compatible with Windows and Mac
• 10-year manufacturer's warranty

Standards
• USB 3.0, USB 2.0, USB 1.1, USB 1.0

Ports
• Transmission speeds: 1.5/12/480 Mbit/s/5 Gbit/s
• (1) upstream plug, standard A
• (24) downstream ports, USB 2.0, standard A
• (4) downstream ports, USB 3.0, standard A
• (1) 5-V-DC power supply
• Up to 500-mA current at all ports

Technical details
• Dimensions: 230 x 112 x 23.6 mm
• Weight: 350 g
• USB connecting cable, standard A to standard B, 75 cm
• Housing: plastic
• LED for power

Power supply unit
• Input: 100 - 240 V, 50/60 Hz, 1.6 A max.
• Output: 5 V/4 A
• Cable: 1.2 m

System requirements
• USB-enabled PC or Mac
• Windows 2000 XP/Vista/7 or Mac OS 10 or higher
• USB 2.0 or USB 3.0 port available

Included with delivery
• MondoHub
• Power supply unit
• Quick start guide



Manufacturer : MANHATTAN
Factory number : 161718
Package weight : 0.727 kg
RoHS : conform
Technical information
  • General
    • Design
    • 28-Port
    • Type
    • USB 3.0/2.0 hub
    • Assembly
    • Desktop
    • Colour
    • Black
  • Measures
    • Width
    • 230 mm
    • Depth
    • 112 mm
    • Height
    • 23.6 mm
  • Specials
    • Specification
    • 3.0
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C2 - shaver socket (m)
    • Low-voltage input
    • 5 V DC / 4 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin