Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK UA0229 :: USB 3.0 Hub 10-Port + 1x Fast Charging Port

Item-No.: LOGILINK UA0229
€35,50




LOGILINK UA0229

  • Product Description
  • Technical information
  • General
    • Design
    • 10-port (1x charging port)
    • Type
    • USB 3.0 hub
    • Assembly
    • Desktop
    • Colour
    • Silver
    • Material
    • Aluminium housing
    • Accessory
    • Incl. cable, power supply
    • Technology
    • Plug & play, ext. power supply
  • Specials
    • Specification
    • 3.0
  • Interfaces
    • Connection
    • USB socket
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DV / 3 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
LogiLink® USB 3.0 Hub 10-Port + 1x Fast Charging Port


  • USB 3.0 Hub
  • 10x USB + 1x fast charging port
  • Compliance to USB 3.0 standard
  • LED indicator for Activity
  • Max. data transfer rate: 5 Gbit/s
  • 5V/3.5A USB cable and power supply included
  • No driver installation required
  • Hot Plug / Plug & Play


The fast hub supports the latest USB 3.0 standard with up to 5 Gbit/s and expands your connection to up to 10 ports. You can connect all older USB devices. This practical and classy-looking hub attracts everyone's attention and is very powerful.



Manufacturer : LOGILINK
Factory number : UA0229
Package weight : 0.462 kg
RoHS : conform
Technical information
  • General
    • Design
    • 10-port (1x charging port)
    • Type
    • USB 3.0 hub
    • Assembly
    • Desktop
    • Colour
    • Silver
    • Material
    • Aluminium housing
    • Accessory
    • Incl. cable, power supply
    • Technology
    • Plug & play, ext. power supply
  • Specials
    • Specification
    • 3.0
  • Interfaces
    • Connection
    • USB socket
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DV / 3 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual