Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK UA0224 :: USB 2.0 hub, 4-port with power supply unit, aluminium


LOGILINK UA0224

  • Product Description
  • Technical information
  • General
    • Design
    • 4-port (1x charging port)
    • Type
    • USB 2.0 Hub
    • Assembly
    • Desktop
    • Colour
    • Silver
    • Material
    • Aluminium housing
    • Accessory
    • Incl. cable, power supply
    • Technology
    • Plug & play
  • Specials
    • Specification
    • 2.0
  • Interfaces
    • Connection
    • USB socket
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 2 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

LogiLink® USB 2.0 hub, 4-port with power supply unit

This fast hub is compatible with the modern USB 2.0 standard with up to 480 Mbps and adds up to 4 ports to your connection.
As you would expect, you can also connect all devices from previous USB generations. This practical and stylish hub is a real eye-catcher yet also delivers high-performance results.

  • USB 2.0 hub

  • 4x USB ports

  • Compatible with USB 2.0 standard

  • LED activity display

  • Maximum transfer rate: up to 480 Mbps

  • Delivery: USB 2.0 connection cable and 5 V/2 A power supply unit

  • No driver installation required

  • Hot plug and plug and play capabilities




Manufacturer : LOGILINK
Factory number : UA0224
Package weight : 0.286 kg
RoHS : conform
Technical information
  • General
    • Design
    • 4-port (1x charging port)
    • Type
    • USB 2.0 Hub
    • Assembly
    • Desktop
    • Colour
    • Silver
    • Material
    • Aluminium housing
    • Accessory
    • Incl. cable, power supply
    • Technology
    • Plug & play
  • Specials
    • Specification
    • 2.0
  • Interfaces
    • Connection
    • USB socket
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 2 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual