Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK UA01702 :: USB 3.0 Hub, 4-Port, black, incl. Power supply

Item-No.: LOGILINK UA01702
Colour:

€17,95




LogiLink® USB 3.0 Hub, 4-Port, Schwarz

  • Product Description
  • Technical information
  • General
    • Design
    • 4-port
    • Type
    • USB 3.0 hub
    • Assembly
    • Desktop
    • Colour
    • Black
    • Accessory
    • Incl. cable, power supply
    • Technology
    • Plug & play, ext. power supply
  • Specials
    • Specification
    • 3.0
  • Interfaces
    • Connection
    • USB plug
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 3.5 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
LogiLink USB 3.0 Hub, 4-Port, Black

The super fast hub of LogiLink supports the latest USB 3.0 standard with up to 5 Gbps of throughput and expands your USB connection by 4 ports. It may of course also older USB devices can be connected generations.

  • USB 3.0 Super Speed Hub
  • 4x USB ports
  • Compliance to USB 3.0 standard
  • Backward compatible with USB 2.0/1.1
  • LED indicator for Activity
  • Max. data transfer rate: 5 GBit/s
  • 5V/3.5A USB cable and power supply included
  • No driver installation required
  • Hot Plug / Plug & Play
  • Color: Black



Manufacturer : LOGILINK
Factory number : UA0170
Package weight : 0.256 kg
RoHS : conform
Technical information
  • General
    • Design
    • 4-port
    • Type
    • USB 3.0 hub
    • Assembly
    • Desktop
    • Colour
    • Black
    • Accessory
    • Incl. cable, power supply
    • Technology
    • Plug & play, ext. power supply
  • Specials
    • Specification
    • 3.0
  • Interfaces
    • Connection
    • USB plug
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 3.5 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual