Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK UA0149 :: USB 3.0 hub, 4-port with power supply unit, metal


LOGILINK UA0149

  • Product Description
  • Technical information
  • General
    • Design
    • 4-port
    • Type
    • USB 3.0 hub
    • Assembly
    • Wall mounting possible
    • Colour
    • Black
    • Material
    • Metal housing
    • Accessory
    • Incl. cable, power supply
    • Technology
    • Plug & play, ext. power supply
  • Measures
    • Width
    • 117 mm
    • Depth
    • 45 mm
    • Height
    • 20 mm
  • Specials
    • Specification
    • 3.0
  • Interfaces
    • Connection
    • USB plug
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 3.5 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

LogiLink® USB 3.0 hub, 4-port with power supply unit, metal
The super-fast LogiLink hub supports the latest USB 3.0 standard with up to 5 Gbps data throughput and extends your USB connection by an additional 4 ports. As you would expect, you can also connect devices from older USB generations.
  • USB 3.0 hub

  • 4x USB ports

  • Compatible with USB 3.0 standard

  • Maximum transfer rate: up to 5 Mbps

  • Delivery: USB 3.0 connection cable and 230 V/3.5 A power supply unit

  • No driver installation required

  • Hot plug and plug and play capabilities




Manufacturer : LOGILINK
Factory number : UA0149
Package weight : 0.396 kg
RoHS : conform
Technical information
  • General
    • Design
    • 4-port
    • Type
    • USB 3.0 hub
    • Assembly
    • Wall mounting possible
    • Colour
    • Black
    • Material
    • Metal housing
    • Accessory
    • Incl. cable, power supply
    • Technology
    • Plug & play, ext. power supply
  • Measures
    • Width
    • 117 mm
    • Depth
    • 45 mm
    • Height
    • 20 mm
  • Specials
    • Specification
    • 3.0
  • Interfaces
    • Connection
    • USB plug
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 3.5 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual